Tubular Solenoid

A tubular solenoid is an electrical component that uses electromagnetic force to create a push pull force. Tubular solenoids are standard solenoids encased in a metal tube.

How does a tubular solenoid work?

A tubular solenoid consists of a coil and a movable metallic core in the centre. When current flows through the coil, a magnetic field is created that moves the core in a push or pull motion. The movable core will usually have a spring to allow it to retract when the current is switched off.

The tubular case enclosing the coil minimises magnetic flux leakage and maximises the solenoid's performance. That's why tubular solenoids are popular with applications that require a compact size with performance that either matches or exceeds a larger DC C-frame solenoidor DC D-frame solenoid.

What are tubular solenoids used for?

Due to their encased design, tubular solenoids can be safely installed in a broad range of appliances and components and work well in applications that require long strokes. They are used in various industries as current limiting switches, hydraulic valves and steering controls of heavy machinery.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Diameter Length Weight Coil Resistance Series Wire Size Product Height Holding Force
RS Stock No. 431-7560
Mfr. Part No.195225-230
€29.78
Each
units
17.8mm Push 100% 3.5N 7W 12 V dc 19 mm 39.37mm 87.3g - - - - -
RS Stock No. 125-2237
Mfr. Part No.195225-230
€56.48
Each
units
- - - - - - - - - - STA - 39.37mm 12.7N
RS Stock No. 431-7526
Mfr. Part No.195223-234
€48.61
Each
units
12.7mm Push 100% 12N 4W 12 V dc 13 mm 26.67mm 25.2g - - - - -
RS Stock No. 431-7598
Mfr. Part No.195226-228
€24.89
Each
units
17.8mm Pull 100% 12N 10W 12 V dc 26 mm 52.07mm 197.3g - - - - -
RS Stock No. 431-7532
Mfr. Part No.195223-237
€48.61
Each
units
12.7mm Push 100% 12N 4W 24 V dc 13 mm 26.67mm 25.2g - - - - -
RS Stock No. 431-7582
Mfr. Part No.195225-233
€29.78
Each
units
17.8mm Push 100% 3.5N 7W 24 V dc 20 mm 39.37mm 87.3g - - - - -
RS Stock No. 431-7548
Mfr. Part No.195224-230
€25.82
Each
units
17.8mm Pull 100% 12.8N 7W 12 V dc 20 mm 39.37mm 83.6g - - - - -
RS Stock No. 431-7605
Mfr. Part No.195226-231
€31.12
Each
units
17.8mm Pull 100% 12N 10W 24 V dc 26 mm 52.07mm 197.3g - - - - -
RS Stock No. 431-7510
Mfr. Part No.195222-237
€39.99
Each
units
12.7mm Pull 100% 3.5N 4W 24 V dc 13 mm 26.67mm 24.7g - - - - -
RS Stock No. 431-7554
Mfr. Part No.195224-233
€25.82
Each
units
17.8mm Pull 100% 12.8N 7W 24 V dc 20 mm 39.37mm 83.6g - - - - -
RS Stock No. 125-2224
Mfr. Part No.195222-234
€46.64
Each
units
- - - - - - - - - - STA - 26.67mm 4N