Lithium Rechargeable Batteries

Lithium Rechargeable Batteries are a type of battery that can be recharged. The rechargeable batteries consist of lithium cells arranged in combinations. They have a high charge density meaning that they have a long life and can produce voltages from 1.5 V to 3.7 V.
Features and Benefits
• Can store more energy than other rechargeable batteries
• Have a lower self-discharge rate than other types of rechargeable batteries
• Include special circuitry to protect the battery from damage due to overcharging or undercharging
• Designed to be re-charged hundreds of times
• Hold charge longer than other types of batteries
How do lithium rechargeable batteries work?
Rechargeable lithium batteries provide energy when in use. When you connect the battery to a charger, the lithium ions move in the opposite direction through the electrolyte than during use. As they move from the internal cathode to the anode, the battery is recharged.
How should you store Lithium Ion batteries?
When not in use the voltage slowly drops therefore it is best to store the batteries with a full or partial charge. I f storing for a long time it would be good to take out the battery and recharge every few months.
How should you dispose of Lithium Ion batteries?
Lithium rechargeable batteries should be recycled, most places that sell the rechargeable batteries will let you take them back for recycling.
Warning
Never incinerate these type of batteries as they can explode.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Nominal Voltage Capacity Chemistry Size Terminal Type Operating Temperature Range Number of Cells
RS Stock No. 125-1266
BrandRS PRO
€19.47
Each
units
3.7V 2Ah Lithium Polymer - Wire Lead 0 → +45°C -
RS Stock No. 144-9415
BrandRS PRO
€32.14
Each
units
14.8V 2.6Ah Lithium-Ion 37 x 69 x 42 mm Wire Lead -20 → +60°C 4
RS Stock No. 144-9413
BrandRS PRO
€25.94
Each
units
11.1V 2.6Ah Lithium-Ion 55 x 69 x 23 mm Wire Lead -20 → +60°C 3
RS Stock No. 144-9406
BrandRS PRO
€10.15
Each
units
3.7V 2.6Ah Lithium-Ion 19 (Dia.) x 69 mm Wire Lead -20 → +60°C 1
New
RS Stock No. 182-8654
BrandRS PRO
€184.20
Each
units
12.8V 12Ah Lithium-Ion - T2 +20 → +60°C -
RS Stock No. 144-9410
BrandRS PRO
€19.56
Each
units
7.4V 2.6Ah Lithium-Ion 37 x 69 x 19 mm Wire Lead -20 → +60°C 2
RS Stock No. 144-9407
BrandRS PRO
€19.56
Each
units
3.7V 5.2Ah Lithium-Ion 69 x 36 x 19 mm Wire Lead -20 → +60°C 2
RS Stock No. 144-9405
BrandRS PRO
€11.11
Each
units
3.7V 1.8Ah Lithium Polymer 53.5 x 35 x 10.4 mm Wire Lead 0 → +45°C 1
RS Stock No. 144-9409
BrandRS PRO
€32.14
Each
units
3.7V 10.4Ah Lithium-Ion 73 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS Stock No. 144-9417
BrandRS PRO
€54.96
Each
units
14.8V 5.2Ah Lithium-Ion 73 x 68 x 42 mm Wire Lead -20 → +60°C 8
New
RS Stock No. 182-8653
BrandRS PRO
€116.60
Each
units
12.8V 7.5Ah Lithium-Ion - T2 +20 → +60°C -
RS Stock No. 144-9408
BrandRS PRO
€25.94
Each
units
3.7V 7.8Ah Lithium-Ion 68 x 55 x 19 mm Wire Lead -20 → +60°C 3
RS Stock No. 144-9414
BrandRS PRO
€44.02
Each
units
11.1V 5.2Ah Lithium-Ion 55 x 68 x 41 mm Wire Lead -20 → +60°C 6
RS Stock No. 144-9412
BrandRS PRO
€32.14
Each
units
7.4V 5.2Ah Lithium-Ion 78 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS Stock No. 144-9416
BrandRS PRO
€32.14
Each
units
14.8V 2.6Ah Lithium-Ion 73 x 68 x 24 mm Wire Lead -20 → +60°C 4
RS Stock No. 144-9411
BrandRS PRO
€32.14
Each
units
7.4V 5.2Ah Lithium-Ion 37 x 69 x 38 mm Wire Lead -20 → +60°C 4