SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Material Sheath Colour Armoured Earth Cable American Wire Gauge
RS Stock No. 827-4230
BrandRS PRO
€320.96
1 Reel of 50 Metre(s)
Reel(s)
- 25 0.75 mm² 16.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
RS Stock No. 827-4206
BrandRS PRO
€268.58
1 Reel of 50 Metre(s)
Reel(s)
- 5 4 mm² 14.1mm 34 A -40°C +80°C 300/500 V 56/0.30 mm Polyvinyl Chloride PVC Transparent - Yes 11
RS Stock No. 827-4215
BrandRS PRO
€370.50
1 Reel of 50 Metre(s)
Reel(s)
- 5 6 mm² 16.7mm 44 A -40°C +80°C 300/500 V 84/0.30 mm Polyvinyl Chloride PVC Transparent - Yes 9
RS Stock No. 522-531
BrandRS PRO
€108.58
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm² 9.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - No 15
RS Stock No. 522-563
BrandRS PRO
€130.18
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 9.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - No 15
RS Stock No. 522-676
BrandRS PRO
€259.08
1 Reel of 50 Metre(s)
Reel(s)
- 4 4 mm² 13.4mm 24 A -20°C +80°C 300/500 V 56/0.30 mm Polyvinyl Chloride PVC Transparent - No 11
RS Stock No. 522-686
BrandRS PRO
€179.54
1 Reel of 50 Metre(s)
Reel(s)
- 4 2.5 mm² 10.6mm 15 A -20°C +80°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - No 13
RS Stock No. 827-4228
BrandRS PRO
€174.14
1 Reel of 50 Metre(s)
Reel(s)
- 12 0.75 mm² 11.9mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
RS Stock No. 522-682
BrandRS PRO
€82.50
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm² 8.8mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - No 18
RS Stock No. 522-698
BrandRS PRO
€135.60
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 11.2mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - No 15
RS Stock No. 522-591
BrandRS PRO
€187.46
1 Reel of 50 Metre(s)
Reel(s)
- 3 4 mm² 13.4mm 24 A -20°C +80°C 300/500 V 56/0.30 mm Polyvinyl Chloride PVC Transparent - No 11
RS Stock No. 522-541
BrandRS PRO
€71.68
1 Reel of 50 Metre(s)
Reel(s)
- 2 1 mm² 8.2mm 10 A -20°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - No 17
RS Stock No. 827-4224
BrandRS PRO
€230.81
1 Reel of 50 Metre(s)
Reel(s)
- 8 1.5 mm² 14mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15
RS Stock No. 827-4212
BrandRS PRO
€279.50
1 Reel of 50 Metre(s)
Reel(s)
- 7 2.5 mm² 12.8mm 26 A -40°C +80°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13
RS Stock No. 522-620
BrandRS PRO
€108.99
1 Reel of 50 Metre(s)
Reel(s)
- 4 1 mm² 8.2mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - No 17
RS Stock No. 522-547
BrandRS PRO
€210.05
1 Reel of 50 Metre(s)
Reel(s)
- 12 1 mm² 13.8mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - No 17
New
RS Stock No. 196-4678
BrandRS PRO
€47.37
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm 10.4mm - - - - - - - - - -
New
RS Stock No. 196-4723
BrandRS PRO
€79.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm 11.5mm - - - - - - - - - -
New
RS Stock No. 196-4726
BrandRS PRO
€95.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 2.5 mm 11.7mm - - - - - - - - - -
RS Stock No. 522-434
BrandRS PRO
€402.38
1 Reel of 50 Metre(s)
Reel(s)
- 25 1 mm² 19.7mm 6 A -20°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - No 17