Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 183-9225
BrandRS PRO
€21.78
1 Reel of 100 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 183-9231
BrandRS PRO
€98.38
1 Reel of 500 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS Stock No. 819-9656
BrandRS PRO
€284.00
1 Reel of 50 Metre(s)
Reel(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - 250°C Maximum of +250 °C 50m 4.14mm 1 kV, 600 V -
RS Stock No. 819-9653
BrandRS PRO
€76.86
1 Reel of 10 Metre(s)
Reel(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - +250°C Maximum of +250 °C 10m 4.14mm 1 kV, 600 V -
RS Stock No. 841-7204
BrandRS PRO
€72.28
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Yellow BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS Stock No. 776-1991
BrandRS PRO
€36.23
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V -
RS Stock No. 359-677
BrandRS PRO
€14.09
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Black BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +150°C -60 → +150 °C 25m 2.6mm 750 V -
RS Stock No. 819-9644
BrandRS PRO
€258.05
1 Reel of 50 Metre(s)
Reel(s)
1 mm² Transparent - 17 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 32/0.2 - 250°C Maximum of +250 °C 50m 3.89mm 1 kV, 600 V -
RS Stock No. 819-9640
BrandRS PRO
€71.53
1 Reel of 10 Metre(s)
Reel(s)
1 mm² Transparent - 17 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 32/0.2 - +250°C Maximum of +250 °C 10m 3.89mm 1 kV, 600 V -
RS Stock No. 819-9669
BrandRS PRO
€344.71
1 Reel of 50 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - 250°C Maximum of +250 °C 50m 4.57mm 1 kV, 600 V -
RS Stock No. 819-9650
BrandRS PRO
€94.89
1 Reel of 10 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V -
RS Stock No. 265-3022
BrandRS PRO
€39.56
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
RS Stock No. 851-3627
BrandRS PRO
€47.98
1 Reel of 100 Metre(s)
Reel(s)
1.3 mm² White - 16 AWG PVC - 19/0.3 mm -40°C +105°C -40 → +105 °C 100m 3mm 750 V -
RS Stock No. 265-3016
BrandRS PRO
€39.56
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Red BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
RS Stock No. 183-9247
BrandRS PRO
€20.60
1 Reel of 100 Metre(s)
Reel(s)
- Blue BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 841-7184
BrandRS PRO
€68.67
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS Stock No. 841-7175
BrandRS PRO
€17.80
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² Pink BS3G210 26 AWG PTFE Alkali, Common Acid, Oils, UV 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V ac -
RS Stock No. 183-9269
BrandRS PRO
€98.38
1 Reel of 500 Metre(s)
Reel(s)
- Blue BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS Stock No. 841-7210
BrandRS PRO
€72.28
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Orange BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS Stock No. 359-683
BrandRS PRO
€14.09
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Red BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V -