Thermocouple & Extension Wire

Thermocouple extension wire is a hardwearing type of wire used for connecting a thermocouple probe to a readout instrument. Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments.

What is thermocouple extension wire made from?

Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It's typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it's stainless steel. This added layer protects the wire against abrasion.

Why use thermocouple extension wire?

Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal. Thermocouple grade wire is used to make the sensing point of the thermocouple. Extension wire has a lower ambient temperature limit and can't be used in a thermocouple's sensing point.


...
Read more Read less

Filters

Viewing 1 - 20 of 312 products
Results per page
Description Price Thermocouple Type Number of Cores Length Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Core Strands Insulation Material Cable Shape Number of Strands Size of Strands American Wire Gauge Series Standards Met
RS Stock No. 236-3820
BrandRS PRO
€39.58
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 151-209
BrandRS PRO
€19.39
1 Reel of 10 Metre(s)
Reel(s)
K 1 10m -75°C +480°C Unscreened 1/0.3 mm Fibreglass Single Core 1 0.3 mm - - BS 1843, RoHS Compliant
RS Stock No. 219-4551
BrandRS PRO
€20.22
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 1843, RoHS Compliant
RS Stock No. 611-8034
BrandRS PRO
€47.25
1 Reel of 25 Metre(s)
Reel(s)
J 2 25m -75°C +260°C Unscreened 7/0.2 mm PFA Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 363-0389
BrandRS PRO
€28.75
Each
units
K 1 25m -75°C +250°C Unscreened 1/0.2 mm PTFE Twin Twisted 1 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 236-3864
BrandRS PRO
€42.86
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Screened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 236-3870
BrandRS PRO
€19.19
1 Reel of 25 Metre(s)
Reel(s)
T 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 779-9716
BrandRS PRO
€27.33
Each
units
- - - - - - - - - - - - - -
RS Stock No. 236-3842
BrandRS PRO
€74.94
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -60°C +400°C Screened 7/0.2 mm Fibreglass Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 611-7889
BrandRS PRO
€113.01
1 Reel of 100 Metre(s)
Reel(s)
K 2 100m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 492-9753
BrandRS PRO
€24.11
Each
units
RTD 4 10m -10°C +105°C Screened 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC 751, RoHS Compliant
RS Stock No. 827-5634
BrandRS PRO
€58.09
Each
units
K 2 50m -10°C +105°C - 13/0.2 mm PVC Flat Pair 13 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 236-3836
BrandRS PRO
€34.40
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -60°C +400°C Unscreened 1/0.315 mm Fibreglass Multicore 1 0.315 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 827-6044
BrandRS PRO
€110.90
Each
units
T 2 50m -75°C +260°C - 1/0.508 mm PTFE Flat Pair 1 0.508 mm - - RoHS Compliant
RS Stock No. 219-4573
BrandRS PRO
€74.49
1 Reel of 100 Metre(s)
Reel(s)
K 2 100m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 1843, RoHS Compliant
RS Stock No. 827-5748
BrandRS PRO
€127.21
Each
units
N 2 50m -75°C +260°C - 7/0.2 mm PFA Teflon Flat Pair 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 236-3937
BrandRS PRO
€80.58
1 Reel of 25 Metre(s)
Reel(s)
J 2 25m -60°C +400°C Screened 7/0.2 mm Fibreglass Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 150-010
BrandRS PRO
€14.10
1 Reel of 10 Metre(s)
Reel(s)
J 2 10m -10°C +105°C Unscreened 7/0.2 mm PVC Single Core 7 0.2 mm - - BS 1843-1952, RoHS Compliant
RS Stock No. 219-4589
BrandRS PRO
€17.39
1 Reel of 10 Metre(s)
Reel(s)
K 2 10m -60°C +400°C Unscreened 1/0.315 mm Fibreglass Multicore 1 0.315 mm - - BS 1843, RoHS Compliant
RS Stock No. 768-6617
BrandRS PRO
€23.87
Each
units
T 2 10m -10°C +220°C - 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC, RoHS Compliant