PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 315 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 292-9228
Mfr. Part No.1786446
€6.16
Each (In a Pack of 5)
units
6 1 5.08mm Socket Strip Through Hole Right Angle - - Solder 12A 320 V - - -
RS Stock No. 881-9124
Mfr. Part No.1792203
€78.014
Each (In a Box of 25)
units
12 - 7.5mm PCB Terminal Block Through Hole - - - Spring Cage 41A 1 kV PLH 5/12-7.5-ZF - -
RS Stock No. 880-9993
Mfr. Part No.1809733
€5.615
Each (In a Box of 50)
units
8 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 8-STF-5.08 EX - Tin
RS Stock No. 880-9969
Mfr. Part No.1809694
€5.327
Each (In a Box of 50)
units
4 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 4-STF-5.08 EX - Tin
RS Stock No. 880-9997
Mfr. Part No.1809746
€6.334
Each (In a Box of 50)
units
9 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 9-STF-5.08 EX - Tin
RS Stock No. 880-9971
Mfr. Part No.1809704
€3.499
Each (In a Box of 50)
units
5 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 5-STF-5.08 EX - Tin
RS Stock No. 195-7564
Mfr. Part No.1714901
€9.419
Each (On a Reel of 280)
units
80 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 80-FV - Copper
RS Stock No. 882-0893
Mfr. Part No.1848067
€14.042
Each (In a Box of 50)
units
9 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 9-STF-7.62 - Tin
RS Stock No. 881-0000
Mfr. Part No.1809762
€7.696
Each (In a Box of 50)
units
11 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/11-STF-5.08 EX - Tin
RS Stock No. 882-5602
Mfr. Part No.1788392
€12.226
Each (In a Box of 50)
units
7 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/ 7-GFB-5.08 - Tin
RS Stock No. 882-1341
Mfr. Part No.1835410
€14.44
Each (In a Box of 50)
units
15 - 5mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/15-STF - Tin
RS Stock No. 882-1271
Mfr. Part No.1835164
€8.56
Each (In a Box of 50)
units
9 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/ 9-STF-5.08 - Tin
RS Stock No. 881-0032
Mfr. Part No.1809843
€5.615
Each (In a Box of 50)
units
8 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/ 8-STF-5.08 EX - Tin
RS Stock No. 881-0004
Mfr. Part No.1809775
€14.673
Each (In a Box of 50)
units
12 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBR 2.5/12-STF-5.08 EX - Tin
RS Stock No. 882-1218
Mfr. Part No.1834932
€4.501
Each (In a Box of 50)
units
5 - 5.08mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/ 5-STF-5.08 - Tin
RS Stock No. 882-1350
Mfr. Part No.1835423
€8.132
Each (In a Box of 50)
units
16 - 5mm Connector - - - - Screw 12A 630 V MVSTBW 2.5/16-STF - Tin
RS Stock No. 856-9475
Mfr. Part No.1703823
€34.319
Each (In a Box of 10)
units
7 - 10.16mm - - - - - Screw 76A 1 kV DFK-IPC 16/ 7-STF-10.16 - Silver
RS Stock No. 195-7565
Mfr. Part No.1714901
€11.30
Each
units
80 2 1.27mm Female Connector Surface Mount - - - Solder 1.4A 500 V FP 1.27/ 80-FV - Copper
RS Stock No. 882-0896
Mfr. Part No.1848041
€10.985
Each (In a Box of 50)
units
7 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBW 2.5/ 7-STF-7.62 - Tin
RS Stock No. 882-5605
Mfr. Part No.1788376
€9.402
Each (In a Box of 50)
units
5 - 5.08mm - - - - - Screw 12A 630 V MVSTBU 2.5/ 5-GFB-5.08 - Tin