PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 727-1313
Mfr. Part No.FI-X30SSLA-HF
BrandJAE
€5.748
Each (In a Pack of 5)
units
30 1 1mm Wire to Board Surface Mount Right Angle - - Solder 12A 200 V FI-X - Copper
RS Stock No. 437-124
Mfr. Part No.TX24-80R-6ST-H1E
BrandJAE
€1.068
Each (In a Pack of 5)
units
80 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS Stock No. 437-118
Mfr. Part No.TX24-50R-6ST-H1E
BrandJAE
€0.816
Each (In a Pack of 5)
units
50 2 1.25mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS Stock No. 437-168
Mfr. Part No.IL-WX-32SB-VF-BE
BrandJAE
€0.624
Each (In a Pack of 10)
units
32 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 436-963
Mfr. Part No.IL-WX-20SB-VF-BE
BrandJAE
€0.86
Each (In a Pack of 10)
units
20 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 437-174
Mfr. Part No.IL-WX-36SB-VF-BE
BrandJAE
€1.298
Each (In a Pack of 10)
units
36 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 437-089
Mfr. Part No.DD1B030HA1
BrandJAE
€4.08
Each
units
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 1A 30 V ac DD1 - Copper Alloy
RS Stock No. 437-112
Mfr. Part No.TX24-40R-6ST-H1E
BrandJAE
€0.572
Each (In a Pack of 5)
units
40 2 1.25mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS Stock No. 436-957
Mfr. Part No.IL-WX-8SB-VF-BE
BrandJAE
€0.704
Each (In a Pack of 10)
units
8 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 437-130
Mfr. Part No.DD1R030HA1
BrandJAE
€3.29
Each
units
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 12A 30 V DD1 - Copper
RS Stock No. 437-128
Mfr. Part No.TX24-60R-6ST-H1E
BrandJAE
€1.938
Each (In a Pack of 5)
units
60 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS Stock No. 436-979
Mfr. Part No.IL-WX-16SB-VF-BE
BrandJAE
€0.915
Each (In a Pack of 10)
units
16 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 663-3675
Mfr. Part No.KX24-140R-LT-H1
BrandJAE
€8.45
Each
units
140 2 0.8mm Board to Board Through Hole Right Angle - - Solder 500mA - - - Copper
RS Stock No. 437-134
Mfr. Part No.TX24-100R-6ST-H1E
BrandJAE
€1.308
Each (In a Pack of 5)
units
100 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS Stock No. 436-973
Mfr. Part No.IL-WX-24SB-VF-BE
BrandJAE
€1.012
Each (In a Pack of 10)
units
24 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 663-3678
Mfr. Part No.KX24-100R-LT-H1
BrandJAE
€4.94
Each
units
100 2 0.8mm Board to Board Through Hole Right Angle - - Solder 500mA - - - Copper
RS Stock No. 437-023
Mfr. Part No.IL-WX-10SB-VF-BE
BrandJAE
€0.491
Each (In a Pack of 10)
units
10 2 0.8mm Board to Board PCB Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 437-152
Mfr. Part No.IL-WX-30SB-VF-BE
BrandJAE
€1.087
Each (In a Pack of 10)
units
30 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS Stock No. 165-996
Mfr. Part No.KX14-60K2DE
BrandJAE
€4.59
Each
units
60 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - KX - Copper
RS Stock No. 165-974
Mfr. Part No.KX14-40K2D-RE
BrandJAE
€3.09
Each
units
- - - - - - - - - - - - - -