Wire Housings & Plugs | Female Connector | RS
Login / Register to access your benefits
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7856 Products showing for Wire Housings & Plugs

    JST
    8
    1
    -
    Male
    -
    -
    -
    Straight
    -
    -
    -
    Nylon
    -
    TE Connectivity
    6
    2
    10.16mm
    Female
    Cable Mount
    Dynamic 5000
    Wire-to-Board Connector
    Straight
    43.52mm
    19.96mm
    -
    PET
    -
    TE Connectivity
    3
    1
    1.5mm
    Male
    Cable Mount
    AMP Mini CT
    -
    Straight
    11mm
    12.8mm
    -
    Polyamide
    -
    TE Connectivity
    3
    1
    3.81mm
    Male
    Cable Mount
    Dynamic 3000
    Wire-to-Board Connector
    Straight
    25.57mm
    12.7mm
    -
    Nylon
    -
    JST
    7
    1
    1mm
    Female
    Cable Mount
    NSH
    NSH Series Connector
    Straight
    9mm
    4.2mm
    -
    PBT
    -
    TE Connectivity
    2
    1
    24.4mm
    Male
    -
    Dynamic 8000
    -
    Straight
    -
    -
    -
    -
    -
    JST
    4
    1
    1.5mm
    Female
    Cable Mount
    ZER
    ZE Series Dis-Connectable Crimp Style Connector
    Straight
    7.8mm
    5.7mm
    -
    PBT
    -
    JST
    8
    1
    2mm
    Male
    PCB Mount
    SJN
    SJN Series Crimp Style Connector
    Side Entry
    16.4mm
    2.8mm
    -
    Polyamide
    -
    TE Connectivity
    2
    1
    2.54mm
    Female
    Cable Mount
    CST-100 II
    Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers
    -
    5.59mm
    12.95mm
    -
    -
    -
    Molex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    26
    2
    2.2mm
    Male
    Cable Mount
    MULTILOCK 025/090 II
    PCB Connector
    Straight
    20.9mm
    22mm
    -
    Polyamide
    -
    TE Connectivity
    18
    1
    3.7mm
    Male
    -
    Pulse Lock
    Pulse Lock Connector
    Straight
    34.2mm
    -
    -
    PBT
    -
    Molex
    6
    1
    3.5mm
    Female
    Cable Mount
    -
    172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
    -
    22mm
    26.39mm
    -
    Nylon
    -
    TE Connectivity
    8
    2
    2.5mm
    Female
    -
    Dynamic 1000
    Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
    Straight
    12.6mm
    12.45mm
    -
    PET
    -
    Molex
    2
    1
    2mm
    Male
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    20
    2
    3.81mm
    Male
    Cable Mount
    Dynamic 3000
    Wire-to-Board Connector
    Straight
    52.24mm
    17.78mm
    -
    Nylon
    -
    TE Connectivity
    16
    2
    2.54mm
    Female
    Cable Mount
    AMPMODU MOD IV
    Centerline Double-Row Connector
    Straight
    24.89mm
    7.23mm
    -
    Nylon
    -
    Samtec
    4
    2
    2.54mm
    Male
    Cable Mount
    IPD1
    FFC Connectors, IDC Connectors
    Straight
    6.48mm
    8.97mm
    -
    Nylon
    -
    Molex
    16
    2
    3mm
    Male
    Panel Mount
    Micro-Fit
    43031 Micro-Fit 3.0 Male Crimp Terminals
    -
    28.88mm
    16.89mm
    -
    Polyamide
    -
    TE Connectivity
    10
    1
    3.81mm
    Male
    Cable Mount
    Dynamic 3000
    Wire-to-Board Connector
    Straight
    67mm
    12.7mm
    -
    Nylon
    -
    Results per page