Wire Housings & Plugs | Female Connector | RS
Login / Register to access your benefits
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7856 Products showing for Wire Housings & Plugs

    TE Connectivity
    10
    2
    3.81mm
    Male
    Cable Mount
    Dynamic 3000
    Wire-to-Board Connector
    Straight
    47mm
    17.78mm
    -
    PET
    -
    TE Connectivity
    2
    1
    3mm
    Female
    Surface Mount
    Hermaphroditic
    Board-to-Board Connector
    Right Angle
    177.79mm
    6.4in
    -
    Thermoplastic
    -
    TE Connectivity
    4
    2
    10.16mm
    Female
    Cable Mount
    Dynamic 5000
    Wire-to-Board Connector
    Straight
    33.36mm
    19.96mm
    -
    PET
    -
    TE Connectivity
    2
    1
    24.4mm
    Female
    -
    Dynamic 8000
    -
    Straight
    -
    -
    -
    -
    -
    Molex
    4
    1
    2mm
    Plug
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    6
    3
    5mm
    Male
    -
    Metrimate
    AMP Multimate Connector
    Straight
    17.86mm
    -
    -
    Thermoplastic
    -
    TE Connectivity
    4
    1
    2.54mm
    Female
    -
    AMPMODU MTE
    Centerline Single-Row Connector
    Straight
    10.1mm
    -
    -
    Thermoplastic
    -
    TE Connectivity
    12
    2
    4.14mm
    Male
    Cable Mount
    Mini-Universal MATE-N-LOK II
    Centerline Soft Shell Pin & Socket Connector
    Straight
    31.12mm
    17.25mm
    -
    Nylon
    -
    Amphenol Communications Solutions
    8
    2
    2.54mm
    Female
    Cable Mount
    DUBOX
    -
    Straight
    10.08mm
    6.59mm
    -
    Thermoplastic
    -
    Hirose
    30
    2
    2mm
    Female
    Cable Mount
    DF51
    DF51 Series Connectors
    -
    41mm
    10.7mm
    -
    PBT
    -
    TE Connectivity
    8
    2
    3.96mm
    Female
    -
    AMP Universal Power
    Universal Power Connector
    Straight
    16.98mm
    13mm
    -
    Nylon
    -
    Molex
    6
    2
    5.84mm
    Male
    Cable Mount
    -
    19420 Female Crimp Terminal
    -
    27.99mm
    37.13mm
    -
    Polyester
    -
    TE Connectivity
    8
    2
    -
    Male
    -
    MULTILOCK 070
    -
    Straight
    24.8mm
    26mm
    -
    PBT
    -
    TE Connectivity
    8
    1
    2mm
    Female
    -
    AMP CT
    Wire-to-Board Connector
    Straight
    18mm
    4.6mm
    -
    Nylon
    -
    Molex
    7
    1
    2mm
    Female
    Cable Mount
    Micro-Lock Plus
    505572 Micro-Lock PLUS Terminal
    -
    16.8mm
    5.7mm
    -
    Nylon
    -
    Molex
    2
    2
    4.2mm
    Male
    Cable Mount
    Mini-Fit
    30490 Mini-Fit Male Grounding Crimp Terminals, 46012 Mini-Fit Plus Crimp Terminals, 5558 Mini-Fit Jr. Male Crimp Terminals
    -
    7.4mm
    23.9mm
    -
    Polyamide
    -
    JST
    5
    1
    1mm
    Female
    PCB Mount
    NSH
    NSH Series Connector
    Straight
    7mm
    4.2mm
    -
    PBT
    -
    TE Connectivity
    6
    1
    3.96mm
    Female
    Cable Mount
    AMPMODU MOD I
    -
    Straight
    23.7mm
    9.3mm
    -
    PC
    -
    Molex
    6
    1
    3.96mm
    Female
    Cable Mount
    KK 396
    -
    Straight
    24.64mm
    6.6mm
    -
    PET
    -
    Molex
    3
    1
    5.03mm
    Female
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page