Wire Housings & Plugs | Female Connector | RS
Login / Register to access your benefits
Recently searched

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7853 Products showing for Wire Housings & Plugs

    TE Connectivity
    14
    2
    3.5mm
    Male
    -
    MULTILOCK 070
    MULTILOCK Wire-to-Wire Connector
    Straight
    35.3mm
    25.5mm
    -
    PBT
    -
    TE Connectivity
    3
    1
    2mm
    Female
    Cable Mount
    AMP CT
    Wire-to-Board Connector
    Straight
    8mm
    5.1mm
    -
    PBT
    -
    TE Connectivity
    12
    2
    2.5mm
    Female
    Cable Mount
    Dynamic 2000
    Wire-to-Board Connector
    Straight
    16.4mm
    14.8mm
    -
    PET
    -
    Molex
    4
    1
    1mm
    Receptacle
    -
    OneBlade
    OneBlade Crimp Terminal 214093
    Straight
    -
    -
    -
    Polyamide
    -
    Hirose
    5
    1
    10.16mm
    Female
    Cable Mount
    DF60
    Internal Power Supply
    Straight
    52.84mm
    18mm
    -
    PBT
    -
    Wurth Elektronik
    3
    1
    2.5mm
    Female
    -
    WR-WTB
    -
    Straight
    -
    -
    -
    -
    -
    Molex
    14
    2
    2mm
    Female
    -
    iGrid
    -
    Straight
    -
    -
    -
    -
    -
    Molex
    6
    1
    1.2mm
    Female
    -
    78172
    -
    Straight
    -
    -
    -
    -
    -
    Molex
    20
    2
    2mm
    Female
    Cable Mount
    MicroClasp
    MicroClasp Wire-to-Board Receptacle
    Straight
    23.4mm
    11.5mm
    -
    Nylon
    -
    JST
    5
    1
    1.5mm
    Female
    Cable Mount
    ZER
    ZE Series Dis-Connectable Crimp Style Connector
    Straight
    9.3mm
    5.7mm
    -
    PBT
    -
    TE Connectivity
    20
    2
    4.2mm
    Female
    Cable Mount
    VAL-U-LOK
    Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
    Straight
    43.6mm
    -
    -
    Nylon
    -
    Wurth Elektronik
    2
    2
    3mm
    Female
    Cable Mount
    WR-MPC3
    66200113722, 66200313722, 662100124015, 662162120030, 662362320030
    Straight
    3.85mm
    14mm
    -
    Nylon
    -
    TE Connectivity
    1
    1
    -
    Female
    Cable Mount
    Commercial MATE-N-LOK
    Socket Housing
    Straight
    -
    7.62 (Dia.)mm
    -
    Nylon
    -
    Hirose
    10
    1
    1mm
    Female
    Cable Mount
    DF50
    -
    Straight
    11.95mm
    6.85mm
    -
    PBT
    -
    TE Connectivity
    4
    2
    4.14mm
    Male
    Cable Mount
    Mini-Universal MATE-N-LOK
    Wire-to-Board Connector
    Straight
    9.8mm
    -
    -
    Nylon
    -
    Souriau Sunbank by Eaton
    6
    2
    -
    Female
    Panel Mount
    SMS
    Quick Mating PCB Connector
    Straight
    16.2mm
    25mm
    -
    Polyamide
    -
    Wurth Elektronik
    3
    1
    2mm
    Female
    Surface Mount
    WR-WTB
    620x0113722, Pre-crimped contact CON-WTB
    Straight
    7.8mm
    6.51mm
    -
    Nylon
    -
    JST
    10
    2
    2.5mm
    Female
    PCB Mount
    XAD
    XAD Connectors
    Straight
    17.2mm
    11.4mm
    -
    Polyamide
    -
    Wurth Elektronik
    16
    2
    3mm
    Female
    Cable Mount
    WR-MPC3
    66200113722, 66200313722, 662100124015, 662162120030, 662362320030
    Straight
    24.85mm
    14mm
    -
    Nylon
    -
    TE Connectivity
    3
    1
    6.35mm
    Female
    Panel Mount
    Universal MATE-N-LOK
    MATE-N-LOK II Housings
    Straight
    20.32mm
    13.21mm
    -
    Nylon
    -
    Results per page