PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 690-9899
Mfr. Part No.M34S75C4F1
BrandJAE
€0.051
Each (In a Pack of 50)
units
Female MX34 Connector Housing MX34 0.2mm² 0.35mm² Crimp Tin 24AWG - 22AWG - 5mΩ -40°C +85°C
RS Stock No. 690-9322
Mfr. Part No.FI-RC3-1B-1E-15000
BrandJAE
€0.047
Each (In a Pack of 100)
units
Male FI-R Connector Housing FI-R - - Crimp Gold 36AWG Phosphor Bronze 30AWG - 40mΩ -40°C +80°C
RS Stock No. 690-9316
Mfr. Part No.FI-C3-A1-15000
BrandJAE
€0.063
Each (In a Pack of 100)
units
Female FI-S Connector Housing FI - - Crimp Gold 32AWG Phosphor Bronze 28AWG - 40mΩ -40°C +80°C
RS Stock No. 663-3625
Mfr. Part No.MX19P10K451
BrandJAE
€0.024
Each (In a Pack of 100)
units
Male MX19 Connector Housing MX19 - - Crimp Tin 22AWG Copper Alloy 20AWG - 10mΩ -40°C +85°C
RS Stock No. 663-3634
Mfr. Part No.MX19S10K451
BrandJAE
€0.046
Each (In a Pack of 100)
units
Female MX19 Connector Housing MX19 - - Crimp Tin 22AWG Copper Alloy 20AWG - 10mΩ -40°C +85°C
RS Stock No. 690-9310
Mfr. Part No.FI-XC3A-1-15000
BrandJAE
€0.111
Each (In a Pack of 100)
units
Male FI-X and FI-E Connector Housings FI-X - - Crimp Gold 36AWG Copper Alloy 30AWG - 40mΩ -40°C +80°C
RS Stock No. 731-9027
Mfr. Part No.M23S05K351
BrandJAE
€0.077
Each (In a Pack of 100)
units
Female MX23A Connector Housing MX23A 0.5mm² 1.25mm² - Tin 22AWG Copper Alloy 16AWG - - - -
RS Stock No. 731-9086
Mfr. Part No.M44S05K4F1
BrandJAE
€0.164
Each (In a Pack of 100)
units
Female MX44 Connector Housing MX44 0.3mm² 0.5mm² - Tin 22AWG Copper Alloy 20AWG - - - -
RS Stock No. 183-1104
Mfr. Part No.ES10S001JF1R4500
BrandJAE
€0.235
Each (On a Reel of 4500)
units
Female - ES10 - - SMT Tin 26AWG Copper Alloy 24AWG - 30mΩ -40°C +105°C
RS Stock No. 690-9893
Mfr. Part No.M34S75C4F2
BrandJAE
€0.044
Each (In a Pack of 50)
units
Female MX34 Connector Housing MX34 0.5mm² 0.75mm² Crimp Tin - - - - 5mΩ -40°C +85°C
RS Stock No. 175-6619
Mfr. Part No.IL-G-C2-SC-10000
BrandJAE
€0.045
Each (In a Pack of 250)
units
Female IL-G-*S-S3C2-SA Connectors - - - Crimp Tin 28AWG Phosphor Bronze 22AWG IL-G - -40°C +85°C
RS Stock No. 632-4289
Mfr. Part No.IL-AG5-C1-5000
BrandJAE
€0.061
Each (In a Pack of 100)
units
Female IL-AG5 Connector Housing IL-AG5 0.3mm² 0.85mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -40°C +85°C
RS Stock No. 490-6463
Mfr. Part No.IL-G-C2-SC-0001
BrandJAE
€0.137
Each (In a Bag of 100)
units
Female IL-G Connector Housing IL-G - - Crimp Tin 28AWG Brass 22AWG - 20mΩ -40°C +85°C
RS Stock No. 175-6538
Mfr. Part No.PS-SLA-C2-1-100
BrandJAE
€0.277
Each (In a Pack of 100)
units
Female PS-LA Series Connectors - - - Crimp Gold over Nickel 28AWG Phosphor Bronze 24AWG PS-LA - -40°C +85°C
RS Stock No. 175-6457
Mfr. Part No.IL-C2-0001
BrandJAE
€0.13
Each (In a Pack of 100)
units
- - - - - Crimp - - - - - - - -
RS Stock No. 175-6618
Mfr. Part No.IL-G-C2-SC-10000
BrandJAE
€0.037
Each (On a Reel of 10000)
units
Female IL-G-*S-S3C2-SA Connectors - - - Crimp Tin 28AWG Phosphor Bronze 22AWG IL-G - -40°C +85°C
RS Stock No. 175-6458
Mfr. Part No.IL-C2-1-0001
BrandJAE
€0.137
Each (In a Pack of 100)
units
- - - - - Crimp - - - - - - - -
RS Stock No. 690-9329
Mfr. Part No.FI-RC3-1A-1E-15000
BrandJAE
€0.101
Each (In a Pack of 100)
units
Male FI-R Connector Housing FI-R - - Crimp Gold 36AWG Phosphor Bronze 30AWG - 40mΩ -40°C +80°C
RS Stock No. 690-9896
Mfr. Part No.IL-AG5-PC1-5000
BrandJAE
€0.055
Each (In a Pack of 50)
units
Male IL-AG5 Connector Housing IL-AG5 0.3mm² 0.85mm² Crimp Tin 22AWG Copper Alloy 18AWG - 10mΩ -40°C +85°C
RS Stock No. 183-1431
Mfr. Part No.ES10S001JF1R4500
BrandJAE
€0.266
Each (In a Pack of 50)
units
Female - ES10 - - SMT Tin 26AWG Copper Alloy 24AWG - 30mΩ -40°C +105°C