Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Read more Read less

Filters

Viewing 1 - 20 of 716 products
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS Stock No. 742-7229
Mfr. Part No.1771590
€27.20
Each
units
Connector Base HEAVYCON B16 - - - - - - - Panel Mount - - - -
RS Stock No. 899-5965
Mfr. Part No.1604728
€25.466
Each (In a Box of 10)
units
Housing HEAVYCON B6 - - - - - - - - - - - -
RS Stock No. 858-1355
Mfr. Part No.1411461
€26.81
Each
units
Housing HEAVYCON EVO B16 - - - - - - - - - - - -
RS Stock No. 899-6025
Mfr. Part No.1604790
€34.306
Each (In a Box of 10)
units
Box Mounting Base HEAVYCON - - - - - - - - - - - -
RS Stock No. 899-5959
Mfr. Part No.1604722
€26.49
Each (In a Box of 10)
units
Housing HEAVYCON B6 - - - - - - - - - - - -
RS Stock No. 742-7247
Mfr. Part No.1771927
€26.98
Each
units
Connector Base HEAVYCON B24 - - - - - - - Panel Mount - - - -
RS Stock No. 899-6029
Mfr. Part No.1604791
€34.278
Each (In a Box of 10)
units
Housing - - - - - - - - - - - - -
RS Stock No. 742-7402
Mfr. Part No.1641604
€14.90
Each
units
Connector Connector Housing HEAVYCON QUICKON - - - - - 630.0 V 10.0A - - D7 - -
RS Stock No. 899-6053
Mfr. Part No.1604834
€64.386
Each (In a Box of 10)
units
Box Mounting Base HEAVYCON - - - - - - - - - - - -
RS Stock No. 883-1540
Mfr. Part No.1886702
€35.494
Each (In a Box of 5)
units
Housing VC-MP-T4-Z-M25 - - - - - - - - - - - -
RS Stock No. 858-1011
Mfr. Part No.1407656
€20.26
Each
units
Housing HC-EVO-B24-HHFS-PLBK - - - - - - - - - - - -
RS Stock No. 899-5789
Mfr. Part No.1586963
€68.894
Each (In a Box of 10)
units
Housing - - - - - - - - - - - - -
RS Stock No. 899-5962
Mfr. Part No.1604725
€36.179
Each (In a Box of 10)
units
Housing HC-B6-SML-74/O1M25 - - - - - - - - - - - -
New
RS Stock No. 207-5053
Mfr. Part No.1419243
€13.40
Each
units
Power Connector Housing HC-STA - - - - - - - - - - - -
RS Stock No. 881-0681
Mfr. Part No.1675230
€29.925
Each (In a Box of 10)
units
Housing HEAVYCON B6 - - - - - - - - - - - -
RS Stock No. 899-6094
Mfr. Part No.1604872
€69.385
Each (In a Box of 10)
units
Sleeve Housing HC-B 32-TFQ-80/O1M32S - - - - - - - - - - - -
New
RS Stock No. 207-5054
Mfr. Part No.1419244
€13.37
Each
units
Power Connector Housing HC-STA - - - - - - - - - - - -
RS Stock No. 881-0684
Mfr. Part No.1675269
€24.679
Each (In a Box of 10)
units
Housing - - - - - - - - - - - - -
RS Stock No. 187-5832
Mfr. Part No.1419235
€7.28
Each
units
Sleeve Housing - - 1 x M20 - - - - - - - - - -
New
RS Stock No. 207-5040
Mfr. Part No.1412797
€21.97
Each
units
Power Connector Housing HC-STA - - - - - - - - - - - -