Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 815-773
BrandRS PRO
€13.97
1 Pack of 5
Pack(s)
Top Hat 22 11 AWG 4mm² Green/Yellow 2 Screw Down Nylon - - - 56mm 8mm 47mm +105°C
RS Stock No. 796-0965
BrandRS PRO
€2.142
Each (In a Pack of 5)
units
Top Hat 4 (Maximum) mm² 0.2 4mm² Green/Yellow - Screw Clamp PA - 32A 1 kV 43mm 6mm 46.2 (7.5 mm Rail) mm, 53.7 (15 mm Rail) mm -
RS Stock No. 815-767
BrandRS PRO
€13.97
1 Pack of 5
Pack(s)
G DIN Rail 22 11 AWG 4mm² Green/Yellow 2 Screw Down Nylon - - - 56mm 8mm 51.5mm +105°C
RS Stock No. 425-550
BrandRS PRO
€34.83
1 Pack of 5
Pack(s)
Double Screw 0 16 mm² 0 16mm² Grey 8 Screw Down Brass - - - 85.72mm 19mm 12mm -
RS Stock No. 867-1004
BrandRS PRO
€3.43
Each
units
CE (BS EN 60998) 0 16 mm - - 5 Screw Down Brass - - - 59.7mm 18mm 12mm -
RS Stock No. 384-7004
BrandRS PRO
€5.15
Each
units
- 20 8 AWG 6mm² Green/Yellow 2 Screw Down Nylon - 41A 800 V 54mm 8mm 61.5mm -
RS Stock No. 867-1007
BrandRS PRO
€4.82
Each
units
CE (BS EN 60998) 0 16 mm - - 8 Screw Down Brass - - - 86mm 18mm 12mm -
RS Stock No. 878-7566
BrandRS PRO
€8.08
1 Pack of 5
Pack(s)
DIN Rail 26 10 AWG 0.5 4mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 6.6mm -
RS Stock No. 762-2531
BrandRS PRO
€28.62
1 Pack of 10
Pack(s)
- 22 8 AWG 6mm² Green/Yellow - Screw Down - - - - - - - +120°C
RS Stock No. 283-0768
BrandRS PRO
€24.28
1 Pack of 5
Pack(s)
Double Screw 0 16 mm² 0 16mm² Grey 6 Screw Down Brass - - - 67.45mm 19mm 12mm -
RS Stock No. 878-7550
BrandRS PRO
€3.02
Each
units
DIN Rail 16 6 AWG 1.5 10mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 10.5mm -
RS Stock No. 425-544
BrandRS PRO
€19.67
1 Pack of 5
Pack(s)
Double Screw 0 16 mm² 0 16mm² Grey 4 Screw Down Brass - - - 50.8mm 19mm 12mm -
RS Stock No. 502-008
BrandRS PRO
€23.10
1 Pack of 5
Pack(s)
G Rail 2.5 → 25 mm² 16mm² Green/Yellow 2 Screw Down Nylon - - - 50mm 12mm 63mm -
RS Stock No. 878-7575
BrandRS PRO
€5.79
1 Pack of 5
Pack(s)
DIN Rail 26 10 AWG 0.2 4mm² Green/Yellow 2 Screw - - - - 42.8mm 45.3mm 6.2mm -
RS Stock No. 384-7048
BrandRS PRO
€11.83
Each
units
- 10 2 AWG 35mm² Green/Yellow 2 Screw Down Nylon - 125A 800 V 63mm 16mm 75.1mm -
RS Stock No. 501-887
BrandRS PRO
€60.00
1 Pack of 10
Pack(s)
- 0.2 → 2.5 mm² - - 3 - - - 24A - - - - -
RS Stock No. 384-7010
BrandRS PRO
€6.16
Each
units
- 16 6 AWG 10mm² Green/Yellow 2 Screw Down Nylon - 57A 800 V 54mm 10mm 62.5mm -
RS Stock No. 283-0746
BrandRS PRO
€20.78
1 Pack of 5
Pack(s)
Double Screw 0 16 mm² 0 16mm² Grey 5 Screw Down Brass - - - 58.74mm 19mm 12mm -
RS Stock No. 501-815
BrandRS PRO
€20.00
1 Pack of 10
Pack(s)
- 0.2 4 mm² 4mm² Green/Yellow 2 Screw Down Nylon - - - 32mm 7mm 34mm -
RS Stock No. 283-0774
BrandRS PRO
€25.88
1 Pack of 5
Pack(s)
Double Screw 0 16 mm² 0 16mm² Grey 7 Screw Down Brass - - - 76.99mm 19mm 12mm -