SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS Stock No. 674-1035
Mfr. Part No.A-57/24 F
€3.59
Each
units
Female 24 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 54.7mm
RS Stock No. 674-1047
Mfr. Part No.A-57/50 F
€2.45
Each
units
Female 50 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 82.8mm
RS Stock No. 674-1072
Mfr. Part No.A-57/24 M
€8.44
Each
units
Male 24 Straight - Brass Gold, Nickel, Tin Alloy PBT 2.16mm 1A 250 V ac - - - 54.7mm
RS Stock No. 113-5942
Mfr. Part No.A-57/36 F
€2.511
Each (In a Tray of 40)
units
Female 36 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 67.7mm
RS Stock No. 674-1044
Mfr. Part No.A-57/36 F
€3.10
Each
units
Female 36 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 67.7mm
RS Stock No. 674-1053
Mfr. Part No.A-57/36 FFR-N
€7.52
Each
units
Female 36 Straight Cable Mount Brass Gold, Nickel, Tin PBT 2.16mm 1A 250 V ac - - A-57 -
RS Stock No. 113-5941
Mfr. Part No.A-57/14 F
€2.086
Each (In a Tray of 60)
units
Female 14 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 43.9mm
RS Stock No. 674-1031
Mfr. Part No.A-57/14 F
€2.40
Each
units
Female 14 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 43.9mm