Ring Terminals

A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What does it do?


An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.


Where are they used?



  • Electrical panels 

  • Terminal blocks

  • Wiring harnesses


Types of Ring Terminal


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:



  • Red 0.5 mm² to 1.5 mm

  • Yellow 2.5 mm² to 6 mm

  • Blue 1.5 mm² to 2.5 mm


Other colours are available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS Stock No. 804-6953
Mfr. Part No.3240018
€0.255
Each (In a Pack of 100)
units
C-RCI 1.5/M4 - Insulated Plastic 4.3mm 0.5mm² 8mm 1.5mm² - - M4 Red Copper -
RS Stock No. 804-6950
Mfr. Part No.3240028
€0.33
Each
units
C-RCI 6/M5 - Insulated Plastic 5.3mm 4mm² 9.5mm 6mm² - - M5 Yellow Copper -
RS Stock No. 804-6956
Mfr. Part No.3240022
€0.18
Each
units
C-RCI 2.5/M3.5 - Insulated Plastic 3.7mm 1.5mm² 6.6mm 2.5mm² - - M3.5 Blue Copper -
RS Stock No. 803-9649
Mfr. Part No.3240125
€112.20
1 Pack of 25
Pack(s)
C-RC - Uninsulated - 10.5mm 120mm² 24mm 120mm² - - M10 Silver Copper Tin
RS Stock No. 190-3334
Mfr. Part No.3240022
€0.211
Each (In a Bag of 100)
units
C-RCI 2.5/M3.5 - Insulated Plastic 3.7mm 1.5mm² 6.6mm 2.5mm² - - M3.5 Blue Copper -