LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 155 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 178-3021
Mfr. Part No.HDSP-5503
BrandBroadcom
€1.211
Each (In a Tube of 320)
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 587-951A
Mfr. Part No.HDSP-5503
BrandBroadcom
€1.344
Each (In a Pack of 40)
units
7-Segment 1 Red 7 7.8mm - 14.2mm Cathode Through Hole - 8mm 17.02 x 12.573 x 8mm 17mm 12.6mm
RS Stock No. 587-951
Mfr. Part No.HDSP-5503
BrandBroadcom
€2.27
Each
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 178-3015
Mfr. Part No.HDSP-B03E
BrandBroadcom
€1.481
Each (In a Tube of 250)
units
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm
RS Stock No. 813-4808
Mfr. Part No.HDSP-B03E
BrandBroadcom
€2.64
Each (In a Pack of 2)
units
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm
RS Stock No. 587-383
Mfr. Part No.5082-7653-DE000
BrandBroadcom
€3.42
Each
units
7-Segment 1 Red 7 7mm 626 nm 10.9mm Cathode Through Hole - 6.4mm 19.1 x 12.7 x 6.4mm 19.1mm 12.7mm
RS Stock No. 178-2990
Mfr. Part No.5082-7653-DE000
BrandBroadcom
€2.142
Each (In a Tube of 200)
units
7-Segment 1 Red 7 7mm 626 nm 10.9mm Cathode Through Hole - 6.4mm 19.1 x 12.7 x 6.4mm 19.1mm 12.7mm
RS Stock No. 435-6745
Mfr. Part No.HDSP-H101
BrandBroadcom
€2.77
Each
units
7-Segment 1 Red 7 7.8mm 637 nm 14.2mm Anode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 178-3024
Mfr. Part No.HDSP-H101
BrandBroadcom
€1.483
Each (In a Tube of 320)
units
7-Segment 1 Red 7 7.8mm 637 nm 14.2mm Anode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
New
RS Stock No. 215-5754
Mfr. Part No.HDSP-2133
BrandBroadcom
€177.35
Each
units
Dot Matrix 8 Green 35 - 626 nm 5mm None - - - - - -
RS Stock No. 178-2978
Mfr. Part No.HLMP-2350
BrandBroadcom
€1.289
Each (In a Tube of 160)
units
Light Bar - Red 1 - 626 nm - - Through Hole - 6.2mm 5 x 20.3 x 6.2mm 5mm 20.3mm
RS Stock No. 189-4796
Mfr. Part No.HDSP-2113
BrandBroadcom
€28.09
Each (In a Tube of 10)
units
Dot Matrix 8 Green - 2.7mm 574 (Typ.) nm 4.8mm - Through Hole Yes 19.6mm 42.59 x 19.58 x 5.31mm 5.3mm 42.6mm
RS Stock No. 791-7283
Mfr. Part No.HDSP-C3E3
BrandBroadcom
€0.574
Each (In a Pack of 10)
units
7-Segment 1 Red 7 4.8mm 643 nm 9.1mm Cathode Through Hole - 8.5mm 14 x 7.5 x 8.5mm 14mm 7.5mm
RS Stock No. 178-3109
Mfr. Part No.HCMS-3966
BrandBroadcom
€22.927
Each (In a Tube of 20)
units
Dot Matrix 4 Red - 2.5mm 628 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 21.5 x 5.3mm 11.4mm 21.5mm
RS Stock No. 178-2963
Mfr. Part No.HDSP-N151
BrandBroadcom
€3.08
Each (In a Tube of 120)
units
7-Segment 1 Red 7 11.1mm 637 nm 20.3mm Anode Through Hole - 8.4mm 27.7 x 20 x 8.4mm 27.7mm 20mm
RS Stock No. 813-4788
Mfr. Part No.HDSM-433B
BrandBroadcom
€3.325
Each (In a Pack of 2)
units
7-Segment 1 Blue 7 6.2mm 470 nm 10mm Cathode Surface Mount - 15mm 9.8 x 15 x 3.8mm 3.8mm 9.8mm
RS Stock No. 174-3635
Mfr. Part No.HCMS-2353
BrandBroadcom
€67.979
Each (In a Tray of 10)
units
Alphanumeric 4 Green - 5mm 574 nm 7mm - Through Hole Yes 8.4mm 20.01 x 8.43 x 2.54mm 2.5mm 20mm
RS Stock No. 178-3113
Mfr. Part No.HDLO-2416
BrandBroadcom
€16.858
Each (In a Tube of 20)
units
Dot Matrix 4 Red - 3.4mm 626 nm 5.1mm - Through Hole Yes 20.1mm 25.15 x 20.07 x 6.6mm 6.6mm 25.2mm
RS Stock No. 435-6723
Mfr. Part No.HDSP-A101
BrandBroadcom
€2.62
Each
units
7-Segment 1 Red 7 4.2mm 637 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 178-3055
Mfr. Part No.HDSM-283C
BrandBroadcom
€0.835
Each (On a Reel of 1000)
units
7-Segment 1 Red 7 4.6mm 632 nm 7mm Cathode Surface Mount - 10.8mm 7.5 x 10.8 x 3.8mm 3.8mm 7.5mm