LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 666-5616
Mfr. Part No.EC1003
€167.32
Each
units
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS Stock No. 821-0511
Mfr. Part No.EC1003F
€229.89
Each
units
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS Stock No. 381-683
Mfr. Part No.IR5013RI
€261.53
Each
units
Dot Matrix 14 Red - - 660 nm 50mm - - - 33mm 660 x 97 x 33mm 660mm 97mm
RS Stock No. 451-6644
Mfr. Part No.TC07-11EWA
BrandKingbright
€5.82
Each
units
Dot Matrix - Red - 12.5mm 617 nm 17.2mm Cathode Through Hole - 6.4mm 17.8 x 12.7 x 6.4mm 17.8mm 12.7mm
RS Stock No. 189-4796
Mfr. Part No.HDSP-2113
BrandBroadcom
€28.09
Each (In a Tube of 10)
units
Dot Matrix 8 Green - 2.7mm 574 (Typ.) nm 4.8mm - Through Hole Yes 19.6mm 42.59 x 19.58 x 5.31mm 5.3mm 42.6mm
RS Stock No. 178-3109
Mfr. Part No.HCMS-3966
BrandBroadcom
€22.927
Each (In a Tube of 20)
units
Dot Matrix 4 Red - 2.5mm 628 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 21.5 x 5.3mm 11.4mm 21.5mm
RS Stock No. 871-4779
Mfr. Part No.TBC12-11SURKCGKWA
BrandKingbright
€2.97
Each
units
Dot Matrix - Green, Red - 21mm 570 / 630 nm 30.5mm Cathode Through Hole - 39mm 22.9 x 39 x 8mm 8mm 22.9mm
RS Stock No. 497-0329
Mfr. Part No.HCMS-2913
BrandBroadcom
€30.86
Each
units
Dot Matrix 8 Green - 2.1mm 574 nm 3.7mm - Through Hole Yes 5.1mm 10.2 x 35.6 x 5.1mm 10.2mm 35.6mm
RS Stock No. 194-880
Mfr. Part No.SLR 2016
€33.85
Each
units
Dot Matrix 4 Red - 2.5mm 660 nm 4.6mm - Through Hole - 5.1mm 10.2 x 19.9 x 5.1mm 10.2mm 19.9mm
RS Stock No. 178-3113
Mfr. Part No.HDLO-2416
BrandBroadcom
€16.858
Each (In a Tube of 20)
units
Dot Matrix 4 Red - 3.4mm 626 nm 5.1mm - Through Hole Yes 20.1mm 25.15 x 20.07 x 6.6mm 6.6mm 25.2mm
RS Stock No. 871-4738
Mfr. Part No.TBA12-11SURKCGKWA
BrandKingbright
€2.97
Each
units
Dot Matrix - Green, Red - 21mm 570 / 630 nm 30.5mm Anode Through Hole - 39mm 22.9 x 39 x 8mm 8mm 22.9mm
RS Stock No. 451-6672
Mfr. Part No.TC20-11EWA
BrandKingbright
€5.97
Each
units
Dot Matrix - Red - 36mm 625 nm 52mm Cathode Through Hole - 8.5mm 53 x 37.65 x 8.45mm 53mm 37.7mm
RS Stock No. 189-4797
Mfr. Part No.HDSP-2532
BrandBroadcom
€29.283
Each (In a Tube of 10)
units
Dot Matrix 8 Red - 2.5mm 626 (Typ.) nm 4.6mm - Through Hole Yes 11.4mm 42.93 x 11.43 x 5.31mm 5.3mm 42.9mm
RS Stock No. 496-5169
Mfr. Part No.HCMS-2973
BrandBroadcom
€29.88
Each
units
Dot Matrix 8 Green - 2.5mm 574 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 42.9 x 5.3mm 11.4mm 42.9mm
RS Stock No. 451-6688
Mfr. Part No.TA12-11EWA
BrandKingbright
€3.83
Each
units
Dot Matrix - Red - 21mm 630 nm 30.5mm Anode Through Hole - 8mm 39 x 22.9 x 8mm 39mm 22.9mm
RS Stock No. 830-5123
Mfr. Part No.HDLO-2416
BrandBroadcom
€19.18
Each
units
Dot Matrix 4 Red - 3.4mm 626 nm 5.1mm - Through Hole Yes 20.1mm 25.15 x 20.07 x 6.6mm 6.6mm 25.2mm
RS Stock No. 189-4798
Mfr. Part No.HDSP-2533
BrandBroadcom
€33.332
Each (In a Tube of 10)
units
Dot Matrix 8 Green - 2.5mm 574 (Typ.) nm 4.6mm - Through Hole Yes 11.4mm 42.93 x 11.43 x 5.31mm 5.3mm 42.9mm
RS Stock No. 871-7529
Mfr. Part No.TA12-11SYKWA
BrandKingbright
€2.227
Each (In a Pack of 3)
units
Dot Matrix - Yellow - 21.4mm 590 nm 30.5mm Anode Through Hole - 39mm 22.9 x 39 x 8mm 8mm 23mm
RS Stock No. 830-5114
Mfr. Part No.HDLG-2416
BrandBroadcom
€20.56
Each
units
Dot Matrix 4 Green - 3.4mm 574 nm 5.1mm - Through Hole Yes 20.1mm 25.15 x 20.07 x 6.6mm 6.6mm 25.2mm
RS Stock No. 826-896
Mfr. Part No.HDSP-2532
BrandBroadcom
€32.55
Each
units
Dot Matrix 8 Red - 2.5mm 635 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 42.9 x 5.3mm 11.4mm 42.9mm