Pressure Catches

Pressure catches are a type of cabinet hardware that allows a cabinet door to shut when force is applied, which is useful when the contents of the cabinet need to be protected.

How do pressure catches work?

Pressure catches have a mechanism that makes the latch close when pressure is applied. This mechanism can be one of many different designs, but broadly speaking there are two parts to the catch, which interlock to cause the door to stay shut. Sometimes the second part is a hole created in the cabinet for the catch to fit into when pressure is added.

Types of pressure catches

Pressure catches differ in the specific way that they work to close a cabinet door. The majority are push-to-close, but there are also pull-up and lift-and-turn mechanisms. Pressure catches can also have different dimensions for the latch body, and can be made of different materials. There are a number of ways that pressure catches can be affixed to the cabinet, such as by using self-adhesive material or by screwing them in.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Actuation Type Shape Affixing Method Housing Material Latch Body Dimensions Latch Body Depth Latch Body Height Latch Body Width
RS Stock No. 340-2207
Mfr. Part No.E3-5-15-RS
BrandSouthco
€3.19
Each
units
- - - Steel - - - -
RS Stock No. 258-4825
Mfr. Part No.F7-52-RS
BrandSouthco
€17.52
1 Pack of 2
Pack(s)
Pull Up Rectangular Screw Plastic, Rubber 122 x 25.4 x 31mm 31mm 122mm 25.4mm
RS Stock No. 245-5519
Mfr. Part No.80-202-RS
BrandSouthco
€2.39
Each
units
Push to Close Rectangular Snap-In Acetal 33.5 x 41 x 15mm 15mm 33.5mm 41mm
RS Stock No. 288-8492
Mfr. Part No.V2-0025-52-RS
BrandSouthco
€24.63
1 Pack of 2
Pack(s)
- Rectangular Screw Stainless Steel 82 x 48 x 14.5mm 14.5mm 82mm 48mm
RS Stock No. 245-5531
Mfr. Part No.E4-10-201-10-RS
BrandSouthco
€6.99
Each
units
Push to Close Rectangular Snap-In Acetal 19 x 13 x 30.3mm 30.3mm 19mm 13mm
RS Stock No. 340-2235
Mfr. Part No.E3-19-15
BrandSouthco
€21.55
Each
units
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS Stock No. 288-9489
Mfr. Part No.44-1-1-0-RS
BrandSouthco
€10.82
Each
units
Push to Close Cylindrical Screw Steel 44.5 x 22.2 x 32.1mm 32.1mm 44.5mm 22.2mm
RS Stock No. 258-4796
Mfr. Part No.57-10-201-40-RS
BrandSouthco
€21.83
1 Pack of 2
Pack(s)
Push to Close Cylindrical Screw Stainless Steel 58.7 x 17.5 x 35mm 35mm 58.7mm 17.5mm
RS Stock No. 227-0986
Mfr. Part No.C2-32-15-3-RS
BrandSouthco
€23.51
Each
units
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS Stock No. 288-8278
Mfr. Part No.62-10-23-RS
BrandSouthco
€12.93
Each
units
Lift and Turn Cylindrical Screw Steel, Zinc 55 x 19 x 32mm 32mm 55mm 19mm
RS Stock No. 447-5515
Mfr. Part No.C2-32-25-3-RS
BrandSouthco
€34.45
Each
units
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS Stock No. 340-2386
Mfr. Part No.E3-17-15-RS
BrandSouthco
€24.03
Each
units
- Cylindrical - Steel, Zinc - - 64mm -
RS Stock No. 447-5341
Mfr. Part No.C2-33-15-3-RS
BrandSouthco
€22.95
Each
units
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS Stock No. 340-2213
Mfr. Part No.E3-16-25-RS
BrandSouthco
€22.91
Each
units
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS Stock No. 288-8234
Mfr. Part No.E3-10-504-50-RS
BrandSouthco
€27.22
Each
units
Pull Up Cylindrical - Die Cast Zinc 47.5 x 37.5 x 22mm 22mm 47.5mm 37.5mm
RS Stock No. 254-0257
Mfr. Part No.E3-16-15-RS
BrandSouthco
€23.27
Each
units
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS Stock No. 340-2392
Mfr. Part No.E3-17-25-RS
BrandSouthco
€24.03
Each
units
- Cylindrical - Steel, Zinc - - 64mm -