Gas Struts

A gas strut, also known as a gas spring is a mechanical component that uses compressed nitrogen gas to force a precision rod attached to a piston back and forth within an enclosed metal cylinder. Gas struts are primarily designed as a direct support mechanism for safely lifting, positioning, lowering and counterbalancing different weights. For more information on how they work, you can consult our Gas Springs Guide.

How does a Gas Strut work?

A gas strut construction is very simple, it comprises of a precision rod attached to a piston and a central tubular body containing compressed nitrogen gas and lubricating oil. When force is applied to the protruding portion of the rod it presses onto the piston head a bit like a plunger on a syringe, compressing the nitrogen gas. This creates an internal pressure that exceeds the pressure outside of the cylinder closing the gas strut. When the force is removed from the external rod the gas is de-compressed and the pressure pushes the piston back out again, opening the gas strut.

Types of Gas Strut

Gas struts or gas springs are available as stop and stay or variable pressure with a steel or stainless steel body. Depending on application stroke length, extended length, minimum and maximum force ranges and end fittings must be taken into account.

Gas Strut sizes

Gas struts are usually referred to by their size, the most common are:

  • 6 mm rod diameter – 15 mm tube diameter. Range 50 - 400 N (11-90 lbs)
  • 8 mm rod diameter – 18 mm tube diameter. Range 100 - 650 N (22-146 lbs)
  • 10 mm rod diameter - 23 mm tube diameter. Range 150 – 1200 N (34-269 lbs)
  • 14 mm rod diameter – 28 mm tube diameter. Range 200 – 2500 N (45-562 lbs)

Gas struts are utilised in a wide range of applications. The most common use is for the gas spring is lifting and lowering of a car boot. Other areas include:

  • Boat access hatches
  • Cargo area on aeroplanes
  • boats
  • coaches
  • Office furniture and chairs
  • Skylights
  • Office chairs and furniture
  • Machine guards and Conveyor gates.

Larger gas struts are also used in industrial manufacturing such as tool pressing. The gas struts used in these areas have a force range capable of exerting up to forty tonnes.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Locking & Holding Cylinder Material End Connector Material End Connector Extended Length Stroke Length Rod Diameter Piston Diameter Maximum Force Minimum Force
RS Stock No. 182-4677
Mfr. Part No.SSY8060600004
€95.63
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 364mm 150mm 18mm 8mm 650N 100N
RS Stock No. 182-4649
Mfr. Part No.SSV6050500003
€63.81
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 350mm 150mm 15mm 6mm 400N 50N
RS Stock No. 182-4734
Mfr. Part No.SSV1080800004
€112.90
1 Pair
Pair(s)
Any Position Lock Steel Steel, Zinc Ball & Socket Joint 660mm 300mm 23mm 10mm 1200N 150N
RS Stock No. 182-4728
Mfr. Part No.SSV1080800003
€112.00
1 Pair
Pair(s)
Any Position Lock Steel Steel, Zinc Ball & Socket Joint 560mm 250mm 23mm 10mm 1200N 150N
RS Stock No. 182-4655
Mfr. Part No.SSV6050500004
€96.79
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 450mm 200mm 15mm 6mm 400N 50N
RS Stock No. 182-4661
Mfr. Part No.SSY8060600003
€94.25
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 264mm 100mm 18mm 8mm 650N 100N
RS Stock No. 182-4633
Mfr. Part No.SSV6050500002
€93.54
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 250mm 100mm 15mm 6mm 400N 50N
RS Stock No. 182-4627
Mfr. Part No.SSV6050500001
€92.47
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 170mm 60mm 15mm 6mm 400N 50N
RS Stock No. 182-4699
Mfr. Part No.SSY8060600006
€100.14
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 564mm 250mm 18mm 8mm 650N 100N
RS Stock No. 194-6524
Mfr. Part No.GS-B3-9053
€98.83
Each
units
Any Position Lock Steel - - 365mm 150mm 28mm 10mm 1000N 150N
RS Stock No. 194-6525
Mfr. Part No.GS-B3-9054
€150.24
Each
units
Any Position Lock Stainless Steel - - 165mm 50mm 28mm 10mm 1000N 150N
RS Stock No. 194-6526
Mfr. Part No.GS-B3-9055
€184.24
Each
units
Any Position Lock Stainless Steel - - 265mm 100mm 28mm 10mm 1000N 150N
RS Stock No. 194-6527
Mfr. Part No.GS-B3-9056
€218.26
Each
units
Any Position Lock Stainless Steel - - 365mm 150mm 28mm 10mm 1000N 150N
RS Stock No. 182-4683
Mfr. Part No.SSY8060600005
€98.98
1 Pair
Pair(s)
Any Position Lock Steel Nylon, Steel Ball & Socket Joint 464mm 200mm 18mm 8mm 650N 100N
RS Stock No. 194-6518
Mfr. Part No.GS-B3-9048
€76.70
Each
units
Any Position Lock Steel - - 165mm 50mm 23mm 8mm 600N 100N
RS Stock No. 194-6521
Mfr. Part No.GS-B3-9050
€84.44
Each
units
Any Position Lock Steel - - 365mm 150mm 23mm 8mm 600N 100N
RS Stock No. 194-6523
Mfr. Part No.GS-B3-9052
€94.31
Each
units
Any Position Lock Steel - - 265mm 100mm 28mm 10mm 1000N 150N
RS Stock No. 194-6520
Mfr. Part No.GS-B3-9049
€80.49
Each
units
Any Position Lock Steel - - 265mm 100mm 23mm 8mm 600N 100N
RS Stock No. 194-6522
Mfr. Part No.GS-B3-9051
€89.58
Each
units
Any Position Lock Steel - - 165mm 50mm 28mm 10mm 1000N 150N