Inline Fuse Holders

Inline fuse holders are a simple device that do an extremely important job. They provide a housing for a fuse to act as safety device within a wiring circuit for when power loads exceed the safe level for electronic components.Features and Benefits of Inline Fuse Holders Reduce risk of damage to electrical components Fully enclosed plastic casing Small, compact and neat Wide variety of fuse sizes available to suit any application Available with watertight protectionWhere might I use one? Lighting Illuminated signs Vehicle electrical circuits general outdoor circuit protection

...
Read more Read less

Filters

Viewing 61 - 66 of 66 products
Results per page
Description Price Fuse Type Fuse Size Current Rating Voltage Rating Lead Wire Length Lead Wire Size Protection Category International Protection Rating Body Material Compatible Fuse Diameter Compatible Fuse Dimensions Compatible Fuse Length Contact Material Series
RS Stock No. 878-3324
Mfr. Part No.01500145Z
BrandLittelfuse
€3.275
Each (In a Pack of 10)
units
Cartridge - 20A 32V ac/dc 19in #14AWG - - Thermoset 1/4in 1/4 x 1-1/16 in, 1/4 x 1-1/4 in, 1/4 x 1-7/8 in 1-1/16 in, 1-1/4 in, 1-7/8 in Tin Plated Brass 155
RS Stock No. 876-8252
Mfr. Part No.01550020ZXA
BrandLittelfuse
€2.768
Each (In a Pack of 100)
units
Cartridge - 20A 32V ac/dc 19in #14AWG - - Thermoset 1/4in 1/4 x 1-1/4in 1-1/4in Tin Plated Brass 155
RS Stock No. 173-7934
Mfr. Part No.8601.2005
BrandSchurter
€1.133
Each (In a Box of 50)
units
Automotive 6.3 x 32mm 6.3A 32V ac - - PC2 IP40 Thermoplastic - - - - -
RS Stock No. 893-7076
Mfr. Part No.FX0385/BK
BrandBulgin
€5.27
Each (In a Pack of 5)
units
Cartridge - 10A 50V - - PC1 - Nylon 5mm 5 x 20mm 20mm Brass -
RS Stock No. 174-0208
Mfr. Part No.04980921GXM5
BrandLittelfuse
€4.213
Each (In a Box of 500)
units
Bolt Down - 200A 32V dc - - - - Glass - - - - 498
RS Stock No. 174-0617
Mfr. Part No.FHJC1002G
BrandLittelfuse
€10.40
1 Pack of 1
Pack(s)
- - 60A 58V dc - - - - - - - - - JCASE - FHJ
Related Products
From Bulgin, the FX0 series of In-line fuse ...
Description:
From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 63x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders ...
These Littelfuse In-Line Fuse Holders accommodate the MINI ...
Description:
These Littelfuse In-Line Fuse Holders accommodate the MINI style bladed fuse in a water resistant housing The holder features a protective cover for applications exposed to harsh environments, impeding the ingress of moisture and detritus into the housing.The Fuse Holder ...
From Littelfuse, the 152 series of durable in-line ...
Description:
From Littelfuse, the 152 series of durable in-line panel mount fuse holders for use with MAXI blade style fuses The 60 amp fuse holders are robust and reliable, and with their simple construction are easy to install. The 152 series ...
From Littelfuse, the 298 series fuse holders designed ...
Description:
From Littelfuse, the 298 series fuse holders designed for housing BF2 MEGA automotive blade fuses The enclosed holders are robust and reliable, and their two-part construction is simple to install. Chassis mount fuse holders enable easy access for the inspection ...