Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 141 products
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS Stock No. 764-9419
BrandRS PRO
€0.044
Each (In a Pack of 10)
units
2.5 A 63 V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm F FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS Stock No. 182-3904
BrandRS PRO
€1,236.19
1 Box of 1000
Box(es)
100 mA 125 V ac/dc 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic - -55°C +125°C - -55 → +125 °C
RS Stock No. 182-3906
BrandRS PRO
€1,236.19
1 Box of 1000
Box(es)
125 mA 125 V ac/dc 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic - -55°C +125°C - -55 → +125 °C
RS Stock No. 182-3907
BrandRS PRO
€570.75
1 Box of 1000
Box(es)
200 mA 125 V ac/dc 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic - -55°C +125°C - -55 → +125 °C
RS Stock No. 764-9422
BrandRS PRO
€0.108
Each (In a Pack of 10)
units
4 A 63 V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm F FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS Stock No. 182-4121
BrandRS PRO
€8.06
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 182-3916
BrandRS PRO
€241.67
1 Box of 1000
Box(es)
- - - - - - - - - - - - - -
RS Stock No. 174-7961
BrandRS PRO
€583.50
1 Box of 4000
Box(es)
1 A 32 V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 182-3942
BrandRS PRO
€3,080.53
1 Box of 2500
Box(es)
- - - - - - - - - - - - - -
RS Stock No. 182-4007
BrandRS PRO
€10.86
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 182-4083
BrandRS PRO
€8.38
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 182-3962
BrandRS PRO
€2,176.25
1 Box of 1000
Box(es)
- - - - - - - - - - - - - -
RS Stock No. 182-4136
BrandRS PRO
€10.79
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 174-7962
BrandRS PRO
€583.50
1 Box of 4000
Box(es)
2 A 32 V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7983
BrandRS PRO
€820.60
1 Box of 4000
Box(es)
3 A 63 V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 182-4090
BrandRS PRO
€7.90
1 Pack of 25
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 182-3943
BrandRS PRO
€3,751.29
1 Box of 2500
Box(es)
- - - - - - - - - - - - - -
RS Stock No. 182-3908
BrandRS PRO
€570.75
1 Box of 1000
Box(es)
250 mA 125 V 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic Tube Non Transparent 50 A @ 125 V ac/dc -55°C +125°C Brass -55 → +125 °C
RS Stock No. 764-9441
BrandRS PRO
€0.119
Each (In a Pack of 10)
units
3 A 63 V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm T FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS Stock No. 182-3966
BrandRS PRO
€10.86
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -