Slotted Tag Fuses

pSlotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be a href="/web/c/fuses-sockets-circuit-breakers/fuses/offset-tag-fuses/" target="_self"offset tags/a or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse./pph2How do slotted tag fuses work?/h2/ppSlotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again./pph2Types of slotted tag fuses/h2/ppSlotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed./p

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 878-1619
Mfr. Part No.0481010.H
BrandLittelfuse
€1.644
Each (In a Pack of 100)
units
- - 10 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 878-1609
Mfr. Part No.0481.500H
BrandLittelfuse
€1.644
Each (In a Pack of 100)
units
- - 500 mA 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 878-1615
Mfr. Part No.048107.5H
BrandLittelfuse
€1.644
Each (In a Pack of 100)
units
- - 7.5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 878-1603
Mfr. Part No.0481002.H
BrandLittelfuse
€2.403
Each (In a Pack of 10)
units
- - 2 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 878-1612
Mfr. Part No.0481005.H
BrandLittelfuse
€1,600.00
1 Pack of 1000
Pack(s)
- - 5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -