Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 916-0038
Mfr. Part No.01880.0-00
BrandSTEGO
€66.30
Each
units
24m³/h 38dB(A) 15m³/h 70mA 12W AC 120 x 120mm 72mm 230 V ac 120mm 120mm Ball Rectangular IP54
RS Stock No. 468-2779
Mfr. Part No.01821.0-02
BrandSTEGO
€104.29
Each
units
- 40dB 23m³/h 180mA 15W AC 224 x 165mm 62mm 120 V ac 224mm 165mm - - IP55
RS Stock No. 915-9980
Mfr. Part No.01871.0-30
BrandSTEGO
€67.00
Each
units
52m³/h 49dB(A) 42m³/h 120mA 19W AC 152 x 152mm 66mm 230 V ac 152mm 152mm Ball Rectangular IP54
RS Stock No. 916-0047
Mfr. Part No.01884.0-00
BrandSTEGO
€208.18
Each
units
727m³/h 63dB(A) 413m³/h 480mA 95W AC 322 x 322mm 160mm 230 V ac 322mm 322mm Ball Rectangular IP54
RS Stock No. 182-9836
Mfr. Part No.01880.1-00
BrandSTEGO
€93.13
Each
units
33m³/h 48dB 18m³/h 63mA 3W DC 92 x 92mm 66mm 48 V dc 92mm 92mm Ball Square IP54
RS Stock No. 916-0035
Mfr. Part No.01882.0-00
BrandSTEGO
€128.58
Each
units
263m³/h 56dB(A) 137m³/h 310mA 45W AC 215 x 215mm 117mm 230 V ac 215mm 215mm Ball Rectangular IP54
RS Stock No. 182-9842
Mfr. Part No.01870.1-30
BrandSTEGO
€94.93
Each
units
23m³/h 51dB 17m³/h 63mA 3W DC 92 x 92mm 59mm 48 V dc 92mm 92mm Ball Square IP54
New
RS Stock No. 194-7673
Mfr. Part No.01884.9-01
BrandSTEGO
€358.66
Each
units
1031m³/h 71dB(A) 609m³/h - 165W AC 291 x 291mm 160mm 115 V ac 291mm 291mm Ball - IP54
RS Stock No. 733-6189
Mfr. Part No.01860.0-00
BrandSTEGO
€257.69
Each
units
- 55dB 300m³/h - 68W AC 354 x 354mm 52mm 230 V ac 354mm 354mm - - IP32
RS Stock No. 916-0016
Mfr. Part No.01874.9-30
BrandSTEGO
€221.44
Each
units
394m³/h 61dB(A) 339m³/h 800mA 90W AC 322 x 322mm 160mm 115 V ac 322mm 322mm Ball Rectangular IP54
New
RS Stock No. 194-7675
Mfr. Part No.01874.9-31
BrandSTEGO
€343.49
Each
units
665m³/h 72dB(A) 593m³/h - 165W AC 291 x 291mm 160mm 115 V ac 291mm 291mm Ball - IP54
RS Stock No. 468-2757
Mfr. Part No.01821.0-00
BrandSTEGO
€123.65
Each
units
- 40dB 20m³/h 100mA 15W AC 224 x 165mm 62mm 230 V ac 224mm 165mm - - IP55
RS Stock No. 915-9993
Mfr. Part No.01873.0-30
BrandSTEGO
€151.16
Each
units
305m³/h 64dB(A) 271m³/h 340mA 64W AC 257 x 257mm 147mm 230 V ac 257mm 257mm Ball Rectangular IP54
RS Stock No. 915-9996
Mfr. Part No.01874.0-30
BrandSTEGO
€202.88
Each
units
433m³/h 62dB(A) 373m³/h 480mA 95W AC 322 x 322mm 160mm 230 V ac 322mm 322mm Ball Rectangular IP54
RS Stock No. 916-0053
Mfr. Part No.01882.9-00
BrandSTEGO
€136.58
Each
units
313m³/h 60dB(A) 166m³/h 560mA 38W AC 215 x 215mm 117mm 115 V ac 215mm 215mm Ball Rectangular IP54
RS Stock No. 182-9837
Mfr. Part No.01881.1-00
BrandSTEGO
€107.73
Each
units
125m³/h 50dB 63m³/h 88mA 4.2W DC 124 x 124mm 79mm 48 V dc 124mm 124mm Ball Square IP54
RS Stock No. 182-9843
Mfr. Part No.01871.1-30
BrandSTEGO
€103.25
Each
units
67m³/h 52dB 56m³/h 88mA 4.2W DC 124 x 124mm 66mm 48 V dc 124mm 124mm Ball Square IP54
RS Stock No. 182-9838
Mfr. Part No.01882.1-00
BrandSTEGO
€241.92
Each
units
170m³/h 63dB 147m³/h 250mA 12W DC 176 x 176mm 117mm 48 V dc 176mm 176mm Ball Square IP54
RS Stock No. 733-6191
Mfr. Part No.01861.0-02
BrandSTEGO
€262.89
Each
units
- 67dB 575m³/h - 85W AC 354 x 354mm 107mm 120 V ac 354mm 354mm - - IP32
RS Stock No. 916-0031
Mfr. Part No.01881.0-00
BrandSTEGO
€69.82
Each
units
97m³/h 49dB(A) 47m³/h 120mA 19W AC 152 x 152mm 79mm 230 V ac 152mm 152mm Ball Rectangular IP54