LED Bulbs
LED Bulbs
LED bulbs are an energy efficient type of light bulb that utilise LED technology. Light bulbs with LED technology are an excellent replacement bulb for halogen and incandescent bulbs as they use up to 90% less energy. As they use less energy to emit light, they help reduce costs and produce less heat. Unlike typical bulbs, LED bulbs contain no harmful gases or chemicals, making them a much more sustainable and environmentally friendly lighting choice.LED light bulbs are suitable for use in a wide range of domestic and commercial settings with lamp and light fixtures. LED bulbs and LED Filament bulbs are available with a range of familiar lamp bases such as E27 and E14 Edison screw style, B22 bayonet style, GU10, and more. In addition, LED lights are also available in a range of shapes including GLS, candle, reflector and more with dimmable versions providing versatile lighting solutions.
Why Choose LED Bulbs?
LED bulbs are the perfect lighting solution for those wishing to reduce their environmental impact and become more sustainable. As LED bulbs use very little energy, they help to reduce costs and impact on the environment. Despite the ability to emit bright light instantly when switched on, they generate very little heat compared to alternative bulbs. LED light bulbs also last far greater with life spans ranging from 10,000 to 30,000, meaning they will not need to be replaced as often. LED lighting also feature bulbs with EU Energy Efficiency ratings from A up to A++, with dimmable options also available to create the desired atmosphere.
Can You Replace Other Bulbs With LED Bulbs?
LED light bulbs are a perfect energy saving alternative light bulb suitable as a replace for most typical bulbs and fittings. LED light bulbs are available in a wide range of shapes, lamp base styles and Kelvin colour temperatures to suit your needs. It is worth noting that bulbs being replaced with LEDs will have a different wattage as LED light bulbs feature a much lower wattage to typical halogen bulbs. Despite having a lower wattage, bulbs that utilise LED technology can provide like for like lighting.
LED Bulbs can help support a healthy building by improving Lighting
Popular Searches
- 18W LED Bulbs
- B22 LED Bulbs
- 15W LED Bulbs
- 20W LED Bulbs
- Candle LED Bulbs
- 40W LED Bulbs
- 100W LED Bulbs
- 150W LED Bulbs
- 60W LED Bulbs
- Cool White LED Bulbs
- 12 V LED Bulbs
- Globe LED Bulbs
- GLS LED Bulbs
- E14 LED Bulbs
- Daylight LED Bulbs
- E27 LED Bulbs
- G9 LED Bulbs
- G4 LED Bulbs
- GU10 LED Bulbs
- Warm White LED Bulbs
- White LED Bulbs
- Knightsbridge LED Bulbs
- LEDVANCE LED Bulbs
- Marl LED Bulbs
- Osram LED Bulbs
- Philips Lighting LED Bulbs
- Sylvania LED Bulbs