Paging & Desktop Microphones

The RS Range of desktop microphones are designed for desk paging purposes, and are a reliable and easy to use system of public address. Fitted with a basic push-to-talk button, desktop microphones can be easily employed for service announcements or staff updates. Their XLR connector system means they are compatible with most standard PA setups, and they are available with either static necks or adjustable gooseneck stems, depending on the needs of the operator. Dynamic versus Condenser The microphones are available as either dynamic or condenser. Dynamic mics are great for picking up already loud and clear sounds, and require no additional power or batteries, meaning they are typically a low maintenance solution. Condenser mics are capable of picking up more delicate sounds, but require phantom power and are typically not as rugged as dynamic microphones.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Type Directionality/Polar Pattern Frequency Response Impedance Sensitivity Connector Cable Included Weight Height Length Maximum Frequency Response Minimum Frequency Response Width Minimum Operating Voltage
RS Stock No. 360-3983
BrandRS PRO
€43.11
Each
units
Electret Condenser Unidirectional 80 Hz → 14 kHz 1kΩ -72dB 3.5 mm Jack Yes 171g 332mm - 14 kHz 80 Hz 80mm 1.5 V dc
RS Stock No. 360-3927
BrandRS PRO
€80.66
Each
units
Dynamic Unidirectional 70 Hz → 16 kHz 500Ω -75dB XLR - 1.6kg 388mm - 16 kHz 70 Hz 112mm -