Flat Cable Ferrite Cores

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

How do flat cable ferrites work?

Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrites

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS Stock No. 124-1523
Mfr. Part No.7427221
€1.316
Each (In a Pack of 10)
units
10 - Digital Device, Flat Cable 3 W 800 18 x 8 x 5mm 14 x 1mm - 1mm 14mm 8mm 5mm 18mm
RS Stock No. 367-4935
Mfr. Part No.7427248
€12.89
Each
units
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
RS Stock No. 367-4913
Mfr. Part No.7427247
€12.59
Each
units
50 - RFI Suppression PA6.6, 4W620 33.1 x 84.5 x 16mm - Yes - 64.5mm 33.1mm 16mm 84.5mm
RS Stock No. 163-3142
Mfr. Part No.74272592
€6.295
Each (In a Tray of 40)
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS Stock No. 260-6616
Mfr. Part No.74272592
€6.28
Each
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS Stock No. 123-4228
Mfr. Part No.7427809
€2.66
Each (In a Pack of 4)
units
12 - - Ferrite 21 x 8 x 5mm 17 x 0.8mm - 0.8mm 17mm 8mm 5mm 21mm
RS Stock No. 163-3209
Mfr. Part No.7427247
€11.215
Each (In a Tray of 8)
units
50 - RFI Suppression PA6.6, 4W620 33.1 x 84.5 x 16mm - Yes - 64.5mm 33.1mm 16mm 84.5mm
RS Stock No. 163-3211
Mfr. Part No.7427248
€11.498
Each (In a Tray of 10)
units
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
RS Stock No. 163-3219
Mfr. Part No.7427809
€1.975
Each (In a Tray of 128)
units
12 - - Ferrite 21 x 8 x 5mm 17 x 0.8mm - 0.8mm 17mm 8mm 5mm 21mm
RS Stock No. 124-1526
Mfr. Part No.7427213
€2.556
Each (In a Pack of 5)
units
26 - Digital Device, Flat Cable 4 W 620 40 x 12 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm 12mm 6.5mm 40mm
RS Stock No. 163-3141
Mfr. Part No.74272591
€8.383
Each (In a Tray of 24)
units
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
RS Stock No. 163-3208
Mfr. Part No.7427246
€9.285
Each (In a Box of 12)
units
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
RS Stock No. 163-3206
Mfr. Part No.7427226
€1.356
Each (In a Tray of 128)
units
13 - - Ferrite 23.8 x 12 x 6.3mm 18.8 x 1.1mm - 1.1mm 18.8mm 12mm 6.3mm 23.8mm
RS Stock No. 367-5326
Mfr. Part No.7427246
€10.42
Each
units
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
RS Stock No. 123-4229
Mfr. Part No.74278032
€2.31
Each (In a Pack of 2)
units
20 - - Ferrite 32 x 8 x 5mm 28 x 0.8mm - 0.8mm 28mm 8mm 5mm 32mm
RS Stock No. 124-1551
Mfr. Part No.7427220
€2.92
Each (In a Pack of 5)
units
21 - Digital Device, Flat Cable 4 W 620 33.5 x 20 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 20mm 6.5mm 33.5mm
RS Stock No. 124-1525
Mfr. Part No.7427212
€2.274
Each (In a Pack of 5)
units
21 - Digital Device, Flat Cable 4 W 620 33.5 x 12 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 12mm 6.5mm 33.5mm
RS Stock No. 163-3524
Mfr. Part No.7427217
€2.294
Each (In a Tray of 100)
units
26 Flat Cable Core General Electronics 4 W 620 40 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm - 6.5mm 40mm
RS Stock No. 163-3210
Mfr. Part No.742724759
€12.588
Each (In a Tray of 12)
units
50 Star-Flat Snap Ferrite Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable 4W620 84.5 x 19.6 x 16mm - Yes - 64.5mm 19.6mm 16mm 84.5mm
RS Stock No. 260-6593
Mfr. Part No.74272590
€8.33
Each
units
26 Split Flat Core RFI Suppression 4W620 13 x 45 x 28.5mm 34 x 2mm Yes 2mm 34mm 13mm 28.5mm 45mm