Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 1374 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 188-122
Mfr. Part No.HS100 10R J
BrandArcol
€13.49
Each
units
10 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-3824
Mfr. Part No.HS100 10R J
BrandArcol
€11.582
Each (In a Box of 45)
units
10 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-4187
Mfr. Part No.HS50 10R J
BrandArcol
€3.967
Each (In a Bag of 20)
units
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 158-339
Mfr. Part No.HS50 10R J
BrandArcol
€4.28
Each
units
10 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 160-938
Mfr. Part No.HS50 12R J
BrandArcol
€3.49
Each
units
12 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4197
Mfr. Part No.HS50 12R J
BrandArcol
€3.042
Each (In a Bag of 20)
units
12 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 157-550
Mfr. Part No.HS25 10R J
BrandArcol
€2.69
Each
units
10 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 166-4092
Mfr. Part No.HS25 10R J
BrandArcol
€1.886
Each (In a Bag of 25)
units
10 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 188-071
Mfr. Part No.HS100 R5 J
BrandArcol
€14.43
Each
units
500 mΩ 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-3844
Mfr. Part No.HS100 R5 J
BrandArcol
€13.182
Each (In a Box of 45)
units
500 mΩ 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-4158
Mfr. Part No.HS50 1R J
BrandArcol
€3.042
Each (In a Bag of 20)
units
1 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 158-301
Mfr. Part No.HS50 1R J
BrandArcol
€3.49
Each
units
1 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 136-238
Mfr. Part No.HS200 3R3 J
BrandArcol
€35.69
Each
units
3.3 Ω 200W HS200 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 41.8 x 121 x 72.5mm -
RS Stock No. 160-900
Mfr. Part No.HS50 1R5 J
BrandArcol
€3.40
Each
units
1.5 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4044
Mfr. Part No.HS50 1R5 J
BrandArcol
€2.981
Each (In a Bag of 20)
units
1.5 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 188-188
Mfr. Part No.HS100 100R J
BrandArcol
€10.21
Each
units
100 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-4275
Mfr. Part No.HS150 3R3 J
BrandArcol
€10.175
Each (In a Box of 30)
units
3.3 Ω 150W HS150 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 121 x 47.5mm -
RS Stock No. 166-3821
Mfr. Part No.HS100 100R J
BrandArcol
€6.403
Each (In a Box of 45)
units
100 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 309-1239
Mfr. Part No.HS150 3R3 J
BrandArcol
€12.39
Each
units
3.3 Ω 150W HS150 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 121 x 47.5mm -
RS Stock No. 158-474
Mfr. Part No.HS50 1K J
BrandArcol
€3.42
Each
units
1 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -