Sinusoidal Filters

Sinusoidal filters are passive components used to provide electrical circuits with the correct frequencies to ensure optimal performance. These elements, also called sine wave filters, are low pass devices which means they let low-frequency signals pass but block or impede high-frequency signals.

Circuits requiring longer cables usually have sinusoidal filters to convert rectangular pulse width modulation (PWM) signals into smooth wave voltage. This will prevent premature circuit damage and prolong the lifespan of AC motor drives by reducing stress on the motor's insulation.

What are sinusoidal filters used for?

Sinusoidal filters protect motor windings and bearings from damage due to voltage spikes, cable stripping, current loss and overheating.

These filters are used in equipment such as pumps, ventilators, conveyors, compressors, elevators and cranes.

Types of sinusoidal filters

Enclosed or open panel versions exist:

  • Enclosed filters come in pre-packed boxes and can be installed onsite for immediate use without any adjustments, mounting or wiring needed.
  • Open panel filters are assembled leaving the back panel accessible for the user to mount and wire as preferred.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Voltage Rating Series Maximum Current Rating Switching Frequency Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature 3dB Bandwidth Load Impedance Mounting Type Package/Case
RS Stock No. 457-6292
Mfr. Part No.RWK 305-32-KL
BrandSchaffner
€269.97
Each
units
400 V ac RWK 305 32A 2 → 16kHz 95 x 155 x 195mm 95mm 195mm 155mm +100°C -25°C - - - -
RS Stock No. 754-6099
Mfr. Part No.FN5040-17-83
BrandSchaffner
€417.15
Each
units
500 V ac FN5040 17A 16kHz 190 x 115 x 224mm 115mm 224mm 190mm +70°C -25°C - - - -
RS Stock No. 883-8216
Mfr. Part No.FN5040-8-82
BrandSchaffner
€314.81
Each
units
500 V ac FN 5040 8A 4 (Min)kHz 155 x 84 x 212mm 84mm 212mm 155mm +70°C -25°C - - - -
RS Stock No. 754-6109
Mfr. Part No.FN5040-24-84
BrandSchaffner
€605.70
Each
units
500 V ac FN5040 24A 16kHz 190 x 116 x 224mm 116mm 224mm 190mm +70°C -25°C - - - -
RS Stock No. 883-8260
Mfr. Part No.FN5045-75-35
BrandSchaffner
€1,451.58
Each
units
500 V ac FN 5045 75A 3 (Min)kHz 615 x 370 x 203mm 370mm 203mm 615mm +70°C -25°C - - - -
RS Stock No. 457-6264
Mfr. Part No.RWK 305-10-KL
BrandSchaffner
€169.78
Each
units
400 V ac RWK 305 10A 2 → 16kHz 100 x 70 x 115mm 70mm 115mm 100mm +100°C -25°C - - - -
RS Stock No. 883-8248
Mfr. Part No.FN5045-410-99
BrandSchaffner
€5,858.82
Each
units
500 V ac FN 5045 410A 3 (Min)kHz 780 x 534 x 500mm 534mm 500mm 780mm +70°C -25°C - - - -