Potentiometers

A potentiometer is a variable resistor. Potentiometers enable you to regulate and change the current flowing through a circuit. Potentiometers can also be called pots or potmeters.

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wirewound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

Types of potentiometer


Rotary potentiometers are easily controlled by turning a spindle or a knob. Rotary potentiometers can be single turn or multiturn.

Slide potentiometers are also known as slider potentiometers or fader potentiometers. To use a slide potentiometer, it’s simply a case of sliding a fader along a straight track to change the resistance.

Trimmer potentiometers, sometimes called trimpots, are used to calibrate and fine-tune circuits and can be mounted straight onto a PCB (printed circuit board). Trimmer potentiometers are easy to adjust with a screwdriver.

String potentiometers (or string pots) take movement and transform it into an electrical signal.

Membrane potentiometers are completely flat. Membrane potentiometers change their resistance when pressure is applied to the membrane.

Do I need a potentiometer with a linear or logarithmic taper?

The taper you need for your potentiometer depends on the intended application.

For potentiometers with a linear taper, the resistance between one end of the track and the wiper varies at a constant rate. If you turn the potentiometer halfway or slide the fader halfway along the track, the resistance will be half of the total resistance. Linear taper potentiometers are typically used in applications such as light dimmer switches.

For logarithmic taper potentiometers, the resistance does not vary at a constant rate. The level of resistance moves exponentially up or down. A potentiometer that has been turned or moved halfway along its track, will not produce resistance that is half the total resistance. Logarithmic potentiometers are commonly used for audio applications.

What is the difference between a potentiometer and a rheostat?

The key difference is the number of terminals that each device has. Potentiometers have three terminals while rheostats only have two terminals.

Looking for peripherals for your potentiometer?

Potentiometer KnobsPotentiometer Accessories Potentiometer Mounting Nuts

...
Read more Read less

Filters

Viewing 1 - 20 of 192 products
Results per page
Description Price Maximum Resistance Potentiometer Type Number of Turns Number of Gangs Mounting Type Power Rating Shaft Diameter Electrical Taper Mounting Hole Diameter Element Material Termination Style Tolerance Series Shaft Length
RS Stock No. 172-6361
Mfr. Part No.RK1631110TWA
€1.252
Each (In a Box of 2400)
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.1W 6 mm Linear - - Pin ±10% RK163 -
RS Stock No. 249-9238
Mfr. Part No.RK1631110TWA
€3.08
Each
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.1W 6 mm Linear - - Pin ±10% RK163 -
RS Stock No. 172-8078
Mfr. Part No.RK09L114001T
€1.253
Each (In a Tray of 100)
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09L -
RS Stock No. 729-3426
Mfr. Part No.RK09L114001T
€1.48
Each
units
10 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09L 20mm
RS Stock No. 249-9266
Mfr. Part No.RK1631110TVG
€1.63
Each
units
100 kΩ Rotary 1 - Panel Mount, Through Hole 0.1W 6 mm Linear - - Pin ±20% RK163 -
RS Stock No. 729-3619
Mfr. Part No.RK09K1130AV7
€0.91
Each
units
5 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09K 20mm
RS Stock No. 249-9294
Mfr. Part No.RK1631210AY7
€5.66
Each
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.1W 6 mm Linear - - Pin ±20% RK163 -
RS Stock No. 172-8072
Mfr. Part No.RK09L1140A66
€1.459
Each (In a Tray of 100)
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09L -
RS Stock No. 172-8116
Mfr. Part No.RK1631210AY7
€2.681
Each (In a Box of 2400)
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.1W 6 mm Linear - - Pin ±20% RK163 -
RS Stock No. 729-3410
Mfr. Part No.RK09L1140A66
€2.19
Each
units
10 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09L 12.5mm
RS Stock No. 249-9222
Mfr. Part No.RK1631110TV7
€3.74
Each
units
100 kΩ Rotary 1 - Panel Mount, Through Hole 0.05W 6 mm Logarithmic - - Pin ±20% RK163 -
RS Stock No. 172-7538
Mfr. Part No.RK09K1130AU2
€0.553
Each (In a Box of 1000)
units
5 kΩ Rotary 1 - Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09K -
RS Stock No. 172-8095
Mfr. Part No.RK1631110TV7
€1.548
Each (In a Box of 1000)
units
100 kΩ Rotary 1 - Panel Mount, Through Hole 0.05W 6 mm Logarithmic - - Pin ±20% RK163 -
RS Stock No. 729-3565
Mfr. Part No.RK09K1130AU2
€0.91
Each
units
5 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09K 15mm
RS Stock No. 729-3653
Mfr. Part No.RK09D1130A1N
€0.71
Each
units
10 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09D 30mm
RS Stock No. 172-8073
Mfr. Part No.RK09L1140A2U
€1.351
Each (In a Tray of 100)
units
10 kΩ Rotary 1 - Panel Mount, Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09L -
RS Stock No. 729-3423
Mfr. Part No.RK09L1140A2U
€1.86
Each
units
10 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09L 20mm
RS Stock No. 172-7566
Mfr. Part No.RK09D1130A1N
€0.575
Each (In a Box of 1000)
units
10 kΩ Rotary 1 - Through Hole 0.05W 6 mm Linear - - Pin ±20% RK09D -
RS Stock No. 729-3408
Mfr. Part No.RK09L1120A69
€1.52
Each
units
10 kΩ Rotary 1 1 Through Hole 0.05W 6 mm Logarithmic - - Pin ±20% RK09L 20mm
RS Stock No. 249-9389
Mfr. Part No.RS6011Y1401G
€5.06
Each
units
10 kΩ Slide - - Through Hole 0.1W - Logarithmic - - Pin ±20% RS60 -