Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 144-7832
Mfr. Part No.1015Y10F00
BrandLegris
€185.80
Each
units
7mm 10mm PE Clear No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 +95 °C
RS Stock No. 144-7833
Mfr. Part No.1015Y10F01
BrandLegris
€185.80
Each
units
7mm 10mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 +95 °C
RS Stock No. 144-7828
Mfr. Part No.1015Y06F00
BrandLegris
€96.24
Each
units
4mm 6mm PE Clear No Beverage, Food 150m -40°C +95°C 16 bar 32mm -40 +95 °C
RS Stock No. 144-7831
Mfr. Part No.1015Y08F01
BrandLegris
€129.83
Each
units
5.75mm 8mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 +95 °C
RS Stock No. 144-7830
Mfr. Part No.1015Y08F00
BrandLegris
€129.83
Each
units
5.75mm 8mm PE Clear No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 +95 °C
RS Stock No. 144-7829
Mfr. Part No.1015Y06F01
BrandLegris
€96.24
Each
units
4mm 6mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 32mm -40 +95 °C