Description | Price | Manufacturer Series | Connection Port Thread | Cracking Pressure | Maximum Flow Rate | Body Material | Seal Material | Maximum Operating Pressure | Thread Standard | Thread Size | Minimum Operating Temperature | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
237-2492
Mfr. Part No.2305
BrandParker
|
€113.51
Each
units
|
- | G 1 | 0.35bar | 150L/min | Steel | Nylon | - | G | 1in | -30°C | +90°C | |
RS Stock No.
807-312
Mfr. Part No.EW06LCF
BrandParker
|
€10.54
Each
units
|
RHZ18 | G 1/2 A | - | - | Steel | Nitrile Rubber | 400 bar | G | 1/2in | -40°C | +120°C | |
RS Stock No.
237-2458
Mfr. Part No.2302
BrandParker
|
€41.41
Each
units
|
- | G 3/8 | 0.35bar | 30L/min | Steel | Nylon | - | G | 3/8in | -30°C | +90°C | |
RS Stock No.
237-2442
Mfr. Part No.2301
BrandParker
|
€29.76
Each
units
|
- | G 1/4 | 0.35bar | 20L/min | Steel | Nylon | - | G | 1/4in | -30°C | +90°C | |
RS Stock No.
237-2486
Mfr. Part No.2304
BrandParker
|
€72.10
Each
units
|
- | G 3/4 | 0.35bar | 100L/min | Steel | Nylon | - | G | 3/4in | -30°C | +90°C | |
RS Stock No.
727-840
Mfr. Part No.RHDI1/4CF
BrandParker
|
€49.33
Each
units
|
L3 | G 1/4 | - | 8m/s | Zinc Plated Steel | Nitrile Rubber | 400 bar | G | 1/4in | -35°C | +100°C | |
RS Stock No.
237-2470
Mfr. Part No.2303
BrandParker
|
€48.46
Each
units
|
- | G 1/2 | 0.35bar | 50L/min | Steel | Nylon | - | G | 1/2in | -30°C | +90°C | |
RS Stock No.
727-856
Mfr. Part No.RHDIR3/8CF
BrandParker
|
€75.82
Each
units
|
L3 | G 3/8 | - | 8m/s | Zinc Plated Steel | Nitrile Rubber | 400 bar | G | 3/8in | -35°C | +100°C |