Description | Price | Manufacturer Series | Number of Tube Connections | Tube Connection | Threaded Connection | Material | Finish | Maximum Operating Pressure | Tube Connection - Type | Threaded Connection - Gender | Minimum Operating Temperature | Threaded Connection - Thread Size | Threaded Connection - Thread Standard | Tube Connection - Tube Size | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
317-752
BrandRS PRO
|
€9.84
Each
units
|
6419 | - | - | 1/8 in Male BSP | Nylon | - | - | - | Male | -10°C | 1/8in | BSP | 3mm | +60°C | |
RS Stock No.
144-2640
BrandRS PRO
|
€28.30
1 Bag of 10
Bag(s)
|
- | 1 | Push In 4 mm | - | - | Nickel Plated | 9.9 kgf/cm², 990 kPa | Push In | Male | 0°C | 1/4in | BSPT | 4mm | +60°C | |
RS Stock No.
176-1845
BrandRS PRO
|
€55.70
1 Pack of 10
Pack(s)
|
- | - | - | - | Brass | Nickel Plated | 20 bar | - | Male | -20°C | 12.7mm | - | - | +80°C | |
RS Stock No.
144-2641
BrandRS PRO
|
€20.96
1 Bag of 10
Bag(s)
|
- | 1 | Push In 6 mm | M5 Male | - | Nickel Plated | 9.9 kgf/cm², 990 kPa | Push In | Male | 0°C | - | Metric | 6mm | +60°C | |
RS Stock No.
176-1850
BrandRS PRO
|
€21.80
1 Pack of 10
Pack(s)
|
- | 1 | Push In 4 mm | - | - | - | 20 bar | Push In | Female | -20°C | M6 | Metric | 4mm | +80°C | |
RS Stock No.
176-1843
BrandRS PRO
|
€24.90
1 Pack of 10
Pack(s)
|
- | - | - | - | Brass | Nickel Plated | 20 bar | - | Male | -20°C | 6.35mm | - | - | +80°C | |
RS Stock No.
176-1851
BrandRS PRO
|
€19.80
1 Pack of 10
Pack(s)
|
- | 1 | Push In 4 mm | - | - | - | 20 bar | Push In | Female | -20°C | 3.175mm | - | 4mm | +80°C | |
RS Stock No.
176-1863
BrandRS PRO
|
€47.50
1 Pack of 10
Pack(s)
|
- | 1 | Push In 10 mm | - | - | - | 20 bar | Push In | Female | -20°C | 9.525mm | - | 10mm | +80°C | |
RS Stock No.
176-1846
BrandRS PRO
|
€16.20
1 Pack of 10
Pack(s)
|
- | - | - | M5 | Brass | Nickel Plated | 20 bar | - | Male | -20°C | M5 | Metric | - | +80°C | |
RS Stock No.
144-2642
BrandRS PRO
|
€38.88
1 Bag of 10
Bag(s)
|
- | 1 | Push In 10 mm | - | - | Nickel Plated | 9.9 kgf/cm², 990 kPa | Push In | Male | 0°C | 3/8in | BSPT | 10mm | +60°C | |
RS Stock No.
176-1853
BrandRS PRO
|
€22.50
1 Pack of 10
Pack(s)
|
- | 1 | Push In 5 mm | - | - | - | 20 bar | Push In | Female | -20°C | M6 | Metric | 5mm | +80°C | |
RS Stock No.
176-1864
BrandRS PRO
|
€57.80
1 Pack of 10
Pack(s)
|
- | 1 | Push In 12 mm | - | - | - | 20 bar | Push In | Female | -20°C | 9.525mm | - | 12mm | +80°C | |
RS Stock No.
176-1855
BrandRS PRO
|
€23.50
1 Pack of 10
Pack(s)
|
- | 1 | Push In 5 mm | - | - | - | 20 bar | Push In | Female | -20°C | 6.35mm | - | 5mm | +80°C | |
RS Stock No.
144-2639
BrandRS PRO
|
€16.87
1 Bag of 10
Bag(s)
|
- | 1 | Push In 4 mm | M5 Male | - | Nickel Plated | 9.9 kgf/cm², 990 kPa | Push In | Male | 0°C | - | Metric | 4mm | +60°C | |
RS Stock No.
176-1844
BrandRS PRO
|
€38.00
1 Pack of 10
Pack(s)
|
- | - | - | - | Brass | Nickel Plated | 20 bar | - | Male | -20°C | 9.525mm | - | - | +80°C | |
RS Stock No.
176-1862
BrandRS PRO
|
€35.30
1 Pack of 10
Pack(s)
|
- | 1 | Push In 8 mm | - | - | - | 20 bar | Push In | Female | -20°C | 9.525mm | - | 8mm | +80°C | |
RS Stock No.
176-1854
BrandRS PRO
|
€23.50
1 Pack of 10
Pack(s)
|
- | 1 | Push In 5 mm | - | - | - | 20 bar | Push In | Female | -20°C | 3.175mm | - | 5mm | +80°C | |
RS Stock No.
176-1852
BrandRS PRO
|
€22.50
1 Pack of 10
Pack(s)
|
- | 1 | Push In 5 mm | M5 | - | - | 20 bar | Push In | Female | -20°C | M5 | Metric | 5mm | +80°C | |
RS Stock No.
176-1860
BrandRS PRO
|
€24.60
1 Pack of 10
Pack(s)
|
- | 1 | Push In 8 mm | - | - | - | 20 bar | Push In | Female | -20°C | 3.175mm | - | 8mm | +80°C | |
RS Stock No.
176-1849
BrandRS PRO
|
€19.70
1 Pack of 10
Pack(s)
|
- | 1 | Push In 4 mm | M5 | - | - | 20 bar | Push In | Female | -20°C | M5 | Metric | 4mm | +80°C |