Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 20 of 162 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS Stock No. 121-5230
Mfr. Part No.DSBC-32-100-PPSA-N3
BrandFesto
€105.64
Each
units
DSBC Double 32mm 100mm G 1/8 24562 15552 Male 12 bar Air 245.1 x 45 x 45mm 465g 45mm 245.1mm
RS Stock No. 121-5268
Mfr. Part No.DSBC-40-150-PPVA-N3
BrandFesto
€126.47
Each
units
DSBC Double 40mm 150mm G 1/4 24562 15552 Male 12 bar Air 311.9 x 54 x 54mm 740g 54mm 311.9mm
RS Stock No. 121-5247
Mfr. Part No.DSBC-32-300-PPVA-N3
BrandFesto
€118.57
Each
units
DSBC Double 32mm 300mm G 1/8 24562 15552 Male 12 bar Air 445.1 x 45 x 45mm 465g 45mm 445.1mm
RS Stock No. 121-5272
Mfr. Part No.DSBC-40-200-PPVA-N3
BrandFesto
€129.91
Each
units
DSBC Double 40mm 200mm G 1/4 24562 15552 Male 12 bar Air 361.9 x 54 x 54mm 740g 54mm 361.9mm
RS Stock No. 121-4771
Mfr. Part No.DSBC-50-250-PPSA-N3
BrandFesto
€151.79
Each
units
DSBC Double 50mm 250mm G 1/4 24562 15552 Male 12 bar Air 427.8 x 64 x 64mm 1.2kg 64mm 427.8mm
RS Stock No. 121-5200
Mfr. Part No.DSBC-63-500-PPSA-N3
BrandFesto
€202.67
Each
units
DSBC Double 63mm 500mm G 3/8 24562 15552 Male 12 bar Air 693.1 x 75 x 75mm 1.7kg 75mm 693.1mm
RS Stock No. 121-5204
Mfr. Part No.DSBC-63-80-PPSA-N3
BrandFesto
€160.74
Each
units
DSBC Double 63mm 80mm G 3/8 24562 15552 Male 12 bar Air 273.1 x 75 x 75mm 1.7kg 75mm 273.1mm
RS Stock No. 121-5279
Mfr. Part No.DSBC-40-300-PPSA-N3
BrandFesto
€133.92
Each
units
DSBC Double 40mm 300mm G 1/4 24562 15552 Male 12 bar Air 461.9 x 54 x 54mm 740g 54mm 461.9mm
RS Stock No. 121-5185
Mfr. Part No.DSBC-50-80-PPVA-N3
BrandFesto
€140.24
Each
units
DSBC Double 50mm 80mm G 1/4 24562 15552 Male 12 bar Air 257.8 x 64 x 64mm 1.2kg 64mm 257.8mm
RS Stock No. 121-5243
Mfr. Part No.DSBC-32-250-PPVA-N3
BrandFesto
€115.99
Each
units
DSBC Double 32mm 250mm G 1/8 24562 15552 Male 12 bar Air 395.1 x 45 x 45mm 465g 45mm 395.1mm
RS Stock No. 121-4769
Mfr. Part No.DSBC-50-200-PPSA-N3
BrandFesto
€147.42
Each
units
DSBC Double 50mm 200mm G 1/4 24562 15552 Male 12 bar Air 377.8 x 64 x 64mm 1.2kg 64mm 377.8mm
RS Stock No. 121-5221
Mfr. Part No.DSBC-80-400-PPVA-N3
BrandFesto
€262.43
Each
units
DSBC Double 80mm 400mm G 3/8 24562 15552 Male 12 bar Air 617.6 x 93 x 93mm 2.7kg 93mm 617.6mm
RS Stock No. 121-5205
Mfr. Part No.DSBC-63-80-PPVA-N3
BrandFesto
€164.65
Each
units
DSBC Double 63mm 80mm G 3/8 24562 15552 Male 12 bar Air 273.1 x 75 x 75mm 1.7kg 75mm 273.1mm
RS Stock No. 121-5187
Mfr. Part No.DSBC-63-100-PPVA-N3
BrandFesto
€166.64
Each
units
DSBC Double 63mm 100mm G 3/8 24562 15552 Male 12 bar Air 293.1 x 75 x 75mm 1.7kg 75mm 293.1mm
RS Stock No. 121-5246
Mfr. Part No.DSBC-32-300-PPSA-N3
BrandFesto
€115.99
Each
units
DSBC Double 32mm 300mm G 1/8 24562 15552 Male 12 bar Air 445.1 x 45 x 45mm 465g 45mm 445.1mm
RS Stock No. 121-5193
Mfr. Part No.DSBC-63-200-PPVA-N3
BrandFesto
€176.63
Each
units
DSBC Double 63mm 200mm G 3/8 24562 15552 Male 12 bar Air 393.1 x 75 x 75mm 1.7kg 75mm 393.1mm
RS Stock No. 121-5274
Mfr. Part No.DSBC-40-20-PPVA-N3
BrandFesto
€117.49
Each
units
DSBC Double 40mm 20mm G 1/4 24562 15552 Male 12 bar Air 181.9 x 54 x 54mm 740g 54mm 181.9mm
RS Stock No. 121-5220
Mfr. Part No.DSBC-80-400-PPSA-N3
BrandFesto
€257.26
Each
units
DSBC Double 80mm 400mm G 3/8 24562 15552 Male 12 bar Air 617.6 x 93 x 93mm 2.7kg 93mm 617.6mm
RS Stock No. 121-5238
Mfr. Part No.DSBC-32-200-PPSA-N3
BrandFesto
€110.82
Each
units
DSBC Double 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm
RS Stock No. 121-5254
Mfr. Part No.DSBC-32-500-PPSA-N3
BrandFesto
€126.35
Each
units
DSBC Double 32mm 500mm G 1/8 24562 15552 Male 12 bar Air 645.1 x 45 x 45mm 465g 45mm 645.1mm