Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS Stock No. 700-5658
BrandRS PRO
€22.90
Each
units
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures
RS Stock No. 700-5702
BrandRS PRO
€10.12
Each
units
USB Red 6m 6.5mm 10mm PUR R 1/4 9 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5655
BrandRS PRO
€19.71
Each
units
USB Blue 2m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5667
BrandRS PRO
€28.69
Each
units
USB Blue 6m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5712
BrandRS PRO
€28.39
Each
units
N6C Red 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
RS Stock No. 700-5695
BrandRS PRO
€28.69
Each
units
USB Red 6m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 917-2331
BrandRS PRO
€27.85
Each
units
CPC Blue 6m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 81 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 917-2362
BrandRS PRO
€42.51
Each
units
- Blue 3.6m 8mm 10mm Nylon BSP 1/4" Male 15 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
RS Stock No. 700-5724
BrandRS PRO
€24.71
Each
units
N6C Black 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
RS Stock No. 700-5661
BrandRS PRO
€21.72
Each
units
USB Blue 2m 6.5mm 10mm PUR R 1/4 9 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5664
BrandRS PRO
€22.90
Each
units
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 917-2488
BrandRS PRO
€22.22
Each
units
- Yellow 4m 5mm 8mm Nylon BSP 1/4" Male 10 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
RS Stock No. 700-5706
BrandRS PRO
€22.08
Each
units
USB Red 2m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 917-2450
BrandRS PRO
€22.22
Each
units
CPC Red 4m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 52 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 700-5673
BrandRS PRO
€34.31
Each
units
USB Blue 6m 6.5mm 10mm PUR R 1/4 9 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5699
BrandRS PRO
€18.90
Each
units
USB Red 2m 6.5mm 10mm PUR R 1/4 9 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5689
BrandRS PRO
€39.51
Each
units
USB Blue 6m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5692
BrandRS PRO
€22.90
Each
units
USB Red 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5683
BrandRS PRO
€19.71
Each
units
USB Red 2m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 917-2359
BrandRS PRO
€33.29
Each
units
CPC Blue 6m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 44 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics