Seals & O-Rings

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.

Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.

Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

...
Read more Read less

Filters

Viewing 1 - 20 of 194 products
Results per page
Description Price Inside Diameter Outside Diameter Thickness Type Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 879-2722
Mfr. Part No.40411079
€6.57
Each
units
6mm 19mm 6mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 828-9141
Mfr. Part No.40413732
€15.01
Each
units
60mm 80mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9214
Mfr. Part No.40411078
€7.08
Each
units
6mm 16mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3590
Mfr. Part No.40413231
€8.59
Each
units
25mm 42mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 877-7672
Mfr. Part No.40413817
€6.80
Each
units
16mm 28mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9166
Mfr. Part No.40413886
€19.76
Each
units
80mm 100mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 877-7660
Mfr. Part No.40413647
€7.73
Each
units
12mm 32mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9169
Mfr. Part No.40412182
€13.95
Each
units
45mm 72mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 877-7666
Mfr. Part No.40413554
€8.60
Each
units
32mm 42mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 879-2772
Mfr. Part No.40413768
€6.80
Each
units
20mm 30mm 5mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 879-2805
Mfr. Part No.40412333
€10.33
Each
units
65mm 95mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 879-2713
Mfr. Part No.40413725
€18.66
Each
units
75mm 95mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 877-7789
Mfr. Part No.40413648
€6.80
Each
units
12mm 28mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 879-2744
Mfr. Part No.40412526
€9.49
Each
units
30mm 47mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C
RS Stock No. 828-9245
Mfr. Part No.40412334
€17.01
Each
units
70mm 85mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9100
Mfr. Part No.40412531
€8.43
Each
units
25mm 40mm 5mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 877-7755
Mfr. Part No.40412320
€8.43
Each
units
25mm 40mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3689
Mfr. Part No.40413230
€9.49
Each
units
25mm 47mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 828-9129
Mfr. Part No.40413815
€10.16
Each
units
35mm 55mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
RS Stock No. 829-3588
Mfr. Part No.40413838
€12.05
Each
units
50mm 65mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C