Wedge & Vee Belt Pulleys

A Vee belt pulley is a wheel mechanism that transfers power between the shaft and a Vee belt. Vee belts pulleys contain a V shaped grove for the belt to sit in, this provides traction and avoids slipping belts.Where might I use one?Vee belt pulleys are typically used in the industrial and automotive sectors, as they offer advantages when compared to other methods of transmission. The pulley is quiet when operating and is economical and simple to replace, as well as providing an effective grip.

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Number of Grooves Pitch Diameter Overall Diameter Pulley Width Bore Material
RS Stock No. 184-656
BrandRS PRO
€12.48
Each
units
1 67mm 71mm 16mm 28mm Cast Iron, Steel
RS Stock No. 183-530
BrandRS PRO
€15.67
Each
units
1 85mm 89mm 16mm 32mm Cast Iron, Steel
RS Stock No. 184-460
BrandRS PRO
€16.97
Each
units
1 106mm 111.5mm 20mm 42mm Cast Iron, Steel
RS Stock No. 184-634
BrandRS PRO
€9.27
Each
units
1 71mm 75mm 16mm 28mm Cast Iron, Steel
RS Stock No. 183-372
BrandRS PRO
€34.13
Each
units
1 180mm 185.5mm 20mm 42mm Cast Iron, Steel
RS Stock No. 184-432
BrandRS PRO
€28.81
Each
units
1 150mm 155.5mm 20mm 42mm Cast Iron, Steel
RS Stock No. 184-662
BrandRS PRO
€13.46
Each
units
1 75mm 79mm 16mm 28mm Cast Iron, Steel
RS Stock No. 182-903
BrandRS PRO
€26.36
Each
units
1 160mm 164mm 16mm 42mm Cast Iron, Steel
RS Stock No. 183-552
BrandRS PRO
€21.15
Each
units
1 125mm 129mm 16mm 42mm Cast Iron, Steel
RS Stock No. 182-919
BrandRS PRO
€30.70
Each
units
1 180mm 184mm 16mm 42mm Cast Iron, Steel
RS Stock No. 184-448
BrandRS PRO
€27.92
Each
units
1 160mm 165.5mm 20mm 42mm Cast Iron, Steel
RS Stock No. 183-108
BrandRS PRO
€14.01
Each
units
1 80mm 84mm 16mm 32mm Cast Iron, Steel
RS Stock No. 184-511
BrandRS PRO
€16.19
Each
units
1 100mm 105.5mm 20mm 42mm Cast Iron, Steel
RS Stock No. 183-035
BrandRS PRO
€16.97
Each
units
1 100mm 104mm 16mm 32mm Cast Iron, Steel
RS Stock No. 184-426
BrandRS PRO
€20.52
Each
units
1 112mm 117.5mm 20mm 42mm Cast Iron, Steel
RS Stock No. 182-852
BrandRS PRO
€16.24
Each
units
2 80mm 84mm 28mm 32mm Cast Iron, Steel
RS Stock No. 182-830
BrandRS PRO
€15.22
Each
units
2 71mm 75mm 28mm 42mm Cast Iron, Steel
RS Stock No. 182-868
BrandRS PRO
€25.63
Each
units
2 125mm 129mm 28mm 57mm Cast Iron, Steel
RS Stock No. 183-091
BrandRS PRO
€26.41
Each
units
2 112mm 117.5mm 35mm 42mm Cast Iron, Steel
RS Stock No. 182-846
BrandRS PRO
€15.77
Each
units
2 75mm 79mm 28mm 32mm Cast Iron, Steel