Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 198-8967
BrandRS PRO
€18.62
Each
units
M8 x 1.25 Female 8mm 14300N 7900N 47mm Steel M8 x 1.25 Metric - - Female
RS Stock No. 198-8973
BrandRS PRO
€17.51
Each
units
M10 x 1.5 Female 10mm 20000N 10700N 56mm Steel M10 x 1.5 Metric - - Female
RS Stock No. 198-8995
BrandRS PRO
€21.07
Each
units
M12 x 1.75 Female 12mm 26700N 14000N 65mm Steel M12 x 1.75 Metric - - Female
RS Stock No. 198-9083
BrandRS PRO
€16.37
Each
units
M8 x 1.25 Male 8mm 14300N 7900N 53mm Steel M8 x 1.25 Metric - - Male
RS Stock No. 198-9077
BrandRS PRO
€15.47
Each
units
M6 x 1 Male 6mm 8600N 4800N 45mm Steel M6 x 1 Metric - - Male
RS Stock No. 198-8951
BrandRS PRO
€13.24
Each
units
M6 x 1 Female 6mm 8600N 5000N 39mm Steel M6 x 1 Metric - - Female
RS Stock No. 303-4034
BrandRS PRO
€20.63
Each
units
M12 x 1.25 Female 10mm - 1900N 66mm Steel M12 x 1.25 Metric +150°C -30°C Female
RS Stock No. 198-9134
BrandRS PRO
€33.21
Each
units
M16 x 2 Male 16mm 42900N 21500N 85mm Steel M16 x 2 Metric - - Male
RS Stock No. 198-9049
BrandRS PRO
€57.83
Each
units
M22 x 1.5 Female 22mm 76200N 37000N 109mm Steel M22 x 1.5 Metric - - Female
RS Stock No. 198-9061
BrandRS PRO
€14.58
Each
units
M5 x 0.8 Male 5mm 6700N 3400N 41mm Steel M5 x 0.8 Metric - - Male
RS Stock No. 198-9099
BrandRS PRO
€17.41
Each
units
M10 x 1.5 Male 10mm 20000N 10700N 61mm Steel M10 x 1.5 Metric - - Male
RS Stock No. 198-9128
BrandRS PRO
€28.66
Each
units
M14 x 2 Male 14mm 34300N 17600N 77mm Steel M14 x 2 Metric - - Male
RS Stock No. 382-295
BrandRS PRO
€23.15
Each
units
M3 x 0.5 Female 3mm - 3600N 27mm Steel M3 x 0.5 Metric - - Female
RS Stock No. 198-9005
BrandRS PRO
€25.36
Each
units
M14 x 2 Female 14mm 34300N 17600N 74mm Steel M14 x 2 Metric - - Female
RS Stock No. 198-9156
BrandRS PRO
€43.30
Each
units
M20 x 1.5 Male 20mm 62900N 30500N 101mm Steel M20 x 1.5 Metric - - Male
RS Stock No. 176-1575
BrandRS PRO
€55.80
Each
units
M16 x 1.5 Female 16mm - 6300kg 85mm Steel M16 Metric - - Female
RS Stock No. 198-8945
BrandRS PRO
€16.52
Each
units
M5 x 0.8 Female 5mm 6700N 4100N 35mm Steel M5 x 0.8 Metric - - Female
RS Stock No. 303-4040
BrandRS PRO
€33.65
Each
units
M16 x 1.5 Female 16mm - 1800N 85mm Steel M16 x 1.5 Metric +150°C -30°C Female
RS Stock No. 382-267
BrandRS PRO
€37.67
Each
units
M4 x 0.7 Male 4mm - 2040N 37mm Steel M4 x 0.7 Metric - - Male
RS Stock No. 198-9033
BrandRS PRO
€49.75
Each
units
M20 x 1.5 Female 20mm 62900N 30500N 100mm Steel M20 x 1.5 Metric - - Female