Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.Types of roller bearings● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS Stock No. 146-9299
BrandRS PRO
€4.55
Each
units
12mm 22mm Spherical 7mm Parallel Steel 54kN - 1 - 10.8kN Open - -
RS Stock No. 146-9300
BrandRS PRO
€5.58
Each
units
15mm 26mm Spherical 9mm Parallel Steel 85kN - 1 - 17kN Sealed - -
RS Stock No. 146-9309
BrandRS PRO
€5.77
Each
units
25mm 42mm Spherical 20mm Parallel Steel 240kN - 1 - 48kN Open - -
RS Stock No. 146-9301
BrandRS PRO
€4.27
Each
units
15mm 26mm Spherical 9mm Parallel Steel 85kN - 1 - 17kN Open - -
RS Stock No. 146-9310
BrandRS PRO
€12.66
Each
units
25mm 47mm Spherical 28mm Parallel Steel 310kN - 1 - 62kN Sealed - -
RS Stock No. 146-9302
BrandRS PRO
€4.46
Each
units
16mm 30mm Spherical 14mm Parallel Steel 106kN - 1 - 21.2kN Open - -
RS Stock No. 146-9319
BrandRS PRO
€12.00
Each
units
40mm 62mm Spherical 28mm Parallel Steel 500kN - 1 - 100kN Open - -
RS Stock No. 146-9311
BrandRS PRO
€9.19
Each
units
30mm 47mm Spherical 22mm Parallel Steel 310kN - 1 - 62kN Sealed - -
RS Stock No. 146-9320
BrandRS PRO
€28.12
Each
units
40mm 68mm Spherical 40mm Parallel Steel 640kN - 1 - 127kN Sealed - -
RS Stock No. 146-9303
BrandRS PRO
€5.77
Each
units
17mm 30mm Spherical 14mm Parallel Steel 106kN - 1 - 21.2kN Sealed - -
RS Stock No. 146-9316
BrandRS PRO
€9.61
Each
units
35mm 55mm Spherical 25mm Parallel Steel 400kN - 1 - 80kN Open - -
RS Stock No. 146-9325
BrandRS PRO
€23.71
Each
units
50mm 75mm Spherical 35mm Parallel Steel 780kN - 1 - 156kN Sealed - -
RS Stock No. 146-9273
BrandRS PRO
€6.23
Each
units
20mm 52mm Taper 16.25mm Tapered - 32.5kN Steel 1 - 41.9kN Open 12000rpm 14000rpm
RS Stock No. 146-9289
BrandRS PRO
€3.27
Each
units
4mm 8mm Needle 8mm Parallel Steel 1.37kN Steel 1 Steel 1.76kN Open 22000rpm 26000rpm
RS Stock No. 146-9312
BrandRS PRO
€7.46
Each
units
30mm 47mm Spherical 22mm Parallel Steel 310kN - 1 - 62kN Open - -
RS Stock No. 146-9280
BrandRS PRO
€8.39
Each
units
35mm 62mm Taper 18mm Tapered - 54kN Steel 1 - 52.3kN Open 8500rpm 10000rpm
RS Stock No. 146-9321
BrandRS PRO
€29.77
Each
units
40mm 62mm Spherical 28mm Parallel Steel 127.08kN - 1 - 51.88kN Sealed - -
RS Stock No. 146-9324
BrandRS PRO
€36.42
Each
units
45mm 75mm Spherical 43mm Parallel Steel 780kN - 1 - 156kN Sealed - -
RS Stock No. 146-9268
BrandRS PRO
€10.49
Each
units
45mm 85mm Taper 20.75mm Tapered - 76.5kN Steel 1 - 81.6kN Open 6300rpm 8000rpm
RS Stock No. 146-9295
BrandRS PRO
€3.36
Each
units
12mm 18mm Needle 12mm Parallel Steel 7.35kN Steel 1 Steel 6.27kN Open 16000rpm 18000rpm