Enerpac High Pressure Hydraulic Cylinders | RS
Login / Register to access your benefits
Recently searched

    Enerpac High Pressure Hydraulic Cylinders

    High pressure hydraulic cylinders are a popular component within a hydraulic system. They are used where a strong push or pull force is required and are designed with precision to ensure their performance and safety. Made from highly resistant materials, hydraulic cylinders are essentially a linear actuator which generate a force and can be used for continuous heavy duty use.A feature of high-pressure hydraulic cylinders is a tube with a finished interior and a hard chrome plated piston rod which avoids pitting & scoring. These hydraulic cylinders have seals and wipers that are attached to the end caps for eliminating contaminants and preventing leakage.Types of high pressure hydraulic cylinders include hollow plunger, low height and general purpose cylinders.Something to consider when choosing a high-pressure hydraulic cylinder is its capacity, stroke, operating pressure and whether the cylinder is single or double acting.Capacity - This is the force of the cylinder given in tonnesStroke – This is the length that the piston rod can travel in and out given in mmOperating Pressure – This is the maximum operating pressure given in psi or barSingle/Double Acting - Single-acting cylinders produce a force in one direction while double-acting cylinders produce a force in extending and retracting directionsThese hydraulic cylinders are designed for applications with higher pressures. High pressure hydraulic cylinders can be found in systems which have bends, or tilted pipes which require additional linear force. High pressure hydraulic cylinders are commonly used in agricultural machinery, construction machinery and manufacturing. They are also ideal for use in mining as they can be used in areas where electrical equipment could cause sparking.

    42 Products showing for Enerpac High Pressure Hydraulic Cylinders

    Enerpac
    38mm
    10t
    88mm
    Single
    -
    SC
    126mm
    -
    -
    -
    700bar
    -
    -
    Enerpac
    38mm
    10t
    88mm
    Single
    -
    RCS
    126mm
    14.5cm²
    55cm³
    69mm
    700bar
    4.1kg
    -
    Enerpac
    16mm
    45t
    66mm
    Single
    -
    RSM
    82mm
    62.1cm²
    99cm³
    140 x 114mm
    700bar
    6.8kg
    -
    Enerpac
    16mm
    45t
    66mm
    Single
    -
    RSM
    82mm
    62.1cm²
    99cm³
    140 x 114mm
    700bar
    6.8kg
    -
    Enerpac
    16mm
    5t
    41mm
    Single
    -
    RC
    57mm
    6.5cm²
    10cm³
    58mm
    700bar
    1kg
    -
    Enerpac
    101mm
    50t
    227mm
    Single
    -
    RC
    328mm
    71.2cm²
    719cm³
    127mm
    10000 psi
    19.1kg
    -
    Enerpac
    26mm
    25t
    139mm
    Single
    -
    RC
    165mm
    33.2cm²
    86cm³
    85mm
    700bar
    5.9kg
    -
    Enerpac
    13mm
    30t
    58mm
    Single
    -
    RSM
    71mm
    42.1cm²
    55cm³
    117 x 95mm
    700bar
    4.5kg
    -
    Enerpac
    101mm
    15t
    200mm
    Single
    -
    RC
    301mm
    20.3cm²
    205cm³
    69mm
    700bar
    5kg
    -
    Enerpac
    101mm
    15t
    200mm
    Single
    -
    SC
    301mm
    -
    -
    -
    700bar
    -
    -
    Enerpac
    50mm
    25t
    165mm
    Single
    -
    RC
    215mm
    33.2cm²
    166cm³
    -
    700bar
    6.4kg
    -
    Enerpac
    62mm
    30t
    117mm
    Single
    -
    SC
    179mm
    -
    -
    -
    700bar
    -
    -
    Enerpac
    25mm
    5t
    110mm
    Single
    -
    RC
    135mm
    6.5cm²
    16cm³
    38mm
    700bar
    1kg
    -
    Enerpac
    102mm
    25t
    215mm
    Single
    -
    RC
    317mm
    33.2cm²
    339cm³
    85mm
    700bar
    8.2kg
    -
    Enerpac
    42mm
    12t
    120mm
    Single
    -
    SC
    162mm
    -
    -
    -
    700bar
    -
    -
    Enerpac
    8mm
    13t
    55mm
    Single
    -
    RCH
    63mm
    17.9cm²
    14cm³
    69mm
    700bar
    1.5kg
    -
    Enerpac
    158mm
    25t
    273mm
    Single
    -
    RC
    431mm
    33.2cm²
    525cm³
    85mm
    700bar
    10kg
    -
    Enerpac
    152mm
    15t
    271mm
    Single
    -
    RC
    423mm
    20.3cm²
    308cm³
    69mm
    700bar
    6.8kg
    -
    Enerpac
    42mm
    13t
    120mm
    Single
    -
    RCH
    162mm
    17.9cm²
    75cm³
    69mm
    700bar
    2.8kg
    -
    Enerpac
    159mm
    50t
    282mm
    Single
    -
    RC
    441mm
    71.2cm²
    1131cm³
    127mm
    10000 psi
    23.1kg
    -
    Results per page