Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly. Some guided cylinders have cushioning plates which can reduce the noise during operation and also helps increase the life of the device and are available with single or double rods.

RS Components have a great range of pneumatic equipment including pneumatic guided cylinders with double acting drives and bore sizes ranging from 4 mm to 100 mm. These cylinders also have various pressures including 8 bar and 10 bar up to 1MPa and stroke lengths from 5 mm to 300 mm. 

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
Read more Read less

Filters

Viewing 1 - 20 of 534 products
Results per page
Description Price Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Absolute Maximum Pressure Height
RS Stock No. 203-9336
Mfr. Part No.DGST-20-50-Y12A
BrandFesto
€574.01
Each
units
DGST Double - 20mm 50mm 8 bar - - - - - - - -
RS Stock No. 203-9535
Mfr. Part No.DGST-8-40-Y12A
BrandFesto
€437.00
Each
units
DGST-8-40-Y12A Double - 8mm 40mm 8 bar - - - - - - - -
RS Stock No. 203-9492
Mfr. Part No.DGSL-25-200-Y3A
BrandFesto
€1,155.06
Each
units
DGSL Double - 30mm 200mm 8 bar - - - - - - - -
RS Stock No. 121-5387
Mfr. Part No.DFM-16-30-P-A-GF
BrandFesto
€192.34
Each
units
DFM Double - 16mm 30mm 10 bar - Elastomer 80 x 67 x 32mm 571g +80°C 80mm - 32mm
RS Stock No. 203-9337
Mfr. Part No.DGSL-6-30-P1A
BrandFesto
€456.60
Each
units
DGSL Double - 8mm 30mm 8 bar - - - - - - - -
RS Stock No. 203-0654
Mfr. Part No.FENG-32-500-KF
BrandFesto
€517.54
Each
units
FENG - - - - - - - - - - - - -
RS Stock No. 121-5429
Mfr. Part No.DFM-32-20-P-A-GF
BrandFesto
€280.13
Each
units
DFM Double - 32mm 20mm 10 bar - Elastomer 101 x 110 x 49mm 1.8kg +80°C 101mm - 49mm
RS Stock No. 203-9551
Mfr. Part No.DGST-25-50-Y12A
BrandFesto
€610.48
Each
units
DGST-25-50-Y12A Double - 25mm 50mm 8 bar - - - - - - - -
RS Stock No. 121-5444
Mfr. Part No.DFM-40-160-P-A-GF
BrandFesto
€442.12
Each
units
DFM Double - 40mm 160mm 10 bar - Elastomer 279 x 120 x 54mm 4.5kg +80°C 279mm - 54mm
RS Stock No. 203-9493
Mfr. Part No.DGSL-25-40-PA
BrandFesto
€554.42
Each
units
DGSL Double - 30mm 40mm 8 bar - - - - - - - -
RS Stock No. 202-1994
Mfr. Part No.DGST-12-50-E1A
BrandFesto
€366.37
Each
units
DGST Double - 12mm 50mm 8 bar - - - - - - - -
RS Stock No. 203-9487
Mfr. Part No.DGSL-20-10-P1A
BrandFesto
€528.30
Each
units
DGSL Double - 25mm 10mm 8 bar - - - - - - - -
RS Stock No. 121-5438
Mfr. Part No.DFM-32-80-P-A-GF
BrandFesto
€333.30
Each
units
DFM Double - 32mm 80mm 10 bar - Elastomer 179 x 110 x 49mm 2.8kg +80°C 179mm - 49mm
RS Stock No. 203-0655
Mfr. Part No.FENG-40-320-KF
BrandFesto
€633.20
Each
units
FENG - - - - - - - - - - - - -
RS Stock No. 121-5372
Mfr. Part No.DFM-12-30-P-A-KF
BrandFesto
€233.14
Each
units
DFM Double - 12mm 30mm 10 bar - Elastomer 79 x 60 x 28mm 403g +60°C 79mm - 28mm
RS Stock No. 121-5430
Mfr. Part No.DFM-32-20-P-A-KF
BrandFesto
€319.02
Each
units
DFM Double - 32mm 20mm 10 bar - Elastomer 101 x 110 x 49mm 1.6kg +60°C 101mm - 49mm
RS Stock No. 203-9528
Mfr. Part No.DGST-6-40-Y12A
BrandFesto
€413.36
Each
units
DGST-6-40-Y12A Double - 6mm 40mm 8 bar - - - - - - - -
RS Stock No. 203-9458
Mfr. Part No.DGSL-4-30-P1A
BrandFesto
€463.18
Each
units
DGSL Double - 6mm 30mm 8 bar - - - - - - - -
RS Stock No. 136-6541
Mfr. Part No.DFM-50-125-P-A-KF
BrandFesto
€584.74
Each
units
DFM Double - 50mm 125mm 10 bar - Elastomer 259 x 148 x 64mm 6.3kg +60°C 259mm - 64mm
RS Stock No. 203-9346
Mfr. Part No.DGSL-12-80-P1A
BrandFesto
€658.97
Each
units
DGSL Double - 16mm 80mm 8 bar - - - - - - - -