Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports.

What are pneumatic piston rod cylinders used for?

Pneumatic piston rod cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic piston rod cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 1958 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Absolute Maximum Pressure Width
RS Stock No. 121-5230
Mfr. Part No.DSBC-32-100-PPSA-N3
BrandFesto
€105.64
Each
units
100mm 32mm Double DSBC - - G 1/8 Male - Air 245.1 x 45 x 45mm 245.1mm - 45mm
RS Stock No. 121-5727
Mfr. Part No.ADN-20-20-I-P-A
BrandFesto
€44.59
Each
units
20mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 62.5mm 62.5mm - 35.5mm
RS Stock No. 121-5712
Mfr. Part No.ADN-12-20-I-P-A
BrandFesto
€41.05
Each
units
20mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 59.2mm 59.2mm - 27.5mm
RS Stock No. 121-4662
Mfr. Part No.DSNU-25-15-PPS-A
BrandFesto
€55.96
Each
units
15mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 156.5mm 156.5mm - -
RS Stock No. 121-4706
Mfr. Part No.DSNU-12-60-P-A
BrandFesto
€38.29
Each
units
60mm 12mm Double DSNU - - M5 Male - Elastomer 20 x 165mm 165mm - -
RS Stock No. 121-4306
Mfr. Part No.ADN-25-20-I-P-A
BrandFesto
€51.00
Each
units
20mm 25mm Double ADN - - M5 Female - - 64.5 x 39.5 x 64.5mm 64.5mm - 39.5mm
RS Stock No. 121-4704
Mfr. Part No.DSNU-12-50-P-A
BrandFesto
€38.15
Each
units
50mm 12mm Double DSNU - - M5 Male - Elastomer 20 x 155mm 155mm - -
RS Stock No. 121-5744
Mfr. Part No.ADN-32-15-I-P-A
BrandFesto
€55.75
Each
units
15mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 65mm 65mm - 47mm
RS Stock No. 121-4701
Mfr. Part No.DSNU-12-25-P-A
BrandFesto
€37.81
Each
units
25mm 12mm Double DSNU - - M5 Male - Elastomer 20 x 130mm 130mm - -
RS Stock No. 121-4312
Mfr. Part No.DSNU-25-50-PPV-A
BrandFesto
€58.58
Each
units
50mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 191.5mm 191.5mm - -
RS Stock No. 121-4771
Mfr. Part No.DSBC-50-250-PPSA-N3
BrandFesto
€151.79
Each
units
250mm 50mm Double DSBC - - G 1/4 Male - Air 427.8 x 64 x 64mm 427.8mm - 64mm
RS Stock No. 121-5200
Mfr. Part No.DSBC-63-500-PPSA-N3
BrandFesto
€202.67
Each
units
500mm 63mm Double DSBC - - G 3/8 Male - Air 693.1 x 75 x 75mm 693.1mm - 75mm
RS Stock No. 121-5743
Mfr. Part No.ADN-32-10-I-PPS-A
BrandFesto
€63.89
Each
units
10mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 60mm 47mm - 47mm
RS Stock No. 121-4656
Mfr. Part No.DSNU-25-125-PPS-A
BrandFesto
€58.68
Each
units
125mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 266.5mm 266.5mm - -
RS Stock No. 121-5733
Mfr. Part No.ADN-20-60-I-P-A
BrandFesto
€61.20
Each
units
60mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 102.5mm 102.5mm - 35.5mm
RS Stock No. 121-5204
Mfr. Part No.DSBC-63-80-PPSA-N3
BrandFesto
€160.74
Each
units
80mm 63mm Double DSBC - - G 3/8 Male - Air 273.1 x 75 x 75mm 273.1mm - 75mm
RS Stock No. 121-4642
Mfr. Part No.DSNU-20-50-P-A
BrandFesto
€47.15
Each
units
50mm 20mm Double DSNU - - G 1/8 Male - Elastomer 27 x 182mm 182mm - -
RS Stock No. 121-4311
Mfr. Part No.DSNU-25-100-PPV-A
BrandFesto
€59.83
Each
units
100mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 241.5mm 241.5mm - -
RS Stock No. 121-4663
Mfr. Part No.DSNU-25-15-PPV-A
BrandFesto
€57.72
Each
units
15mm 25mm Double DSNU - - G 1/8 Male - Air 27 x 156.5mm 156.5mm - -
RS Stock No. 121-4646
Mfr. Part No.DSNU-20-80-PPS-A
BrandFesto
€53.82
Each
units
80mm 20mm Double DSNU - - G 1/8 Male - Air 27 x 212mm 212mm - -