Manifold Bases, Sub-Bases & End Bases

A manifold is a mounting block that allows two or more valves to be mounted together in a pneumatic system. Manifolds enable the distribution of compressed air to power tools and other mechanical devices. RS Components offer a range of manifold bases, sub-bases and end bases from leading brands including Festo, SMC, Parker, Norgren, Crouzet and Legris.

How does a manifold work?

Manifolds are used as a central junction point for a single air supply that is shared amongst all valves. Pneumatic fittings or connectors are screwed into the threaded ports on the manifold. Pneumatic airline or tube is attached to the opposite end of the fitting and then connected to the valve.

Manifold Types

Manifolds are available in different pressure ratings, connection port threads and a number of stations. Manifolds are typically base mounted but can also be mounted on DIN Rail. Manifolds can be categorized into two main types, single-piece design or modular block design

Single piece manifolds

This is the most common type used in the industry today. Single piece manifold bases are pre-drilled metal blocks constructed from aluminium, steel or cast metals. They have minimal leakage making them ideal for high-pressure applications.

Modular manifolds

Modular manifolds are more versatile, as they only hold one valve per base. A system can be easily added to or reduced. This design makes it easy for a mixture of valve sizes to be used.


...
Read more Read less

Filters

Viewing 1 - 20 of 412 products
Results per page
Description Price Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
RS Stock No. 121-5698
Mfr. Part No.NAS-1/8-02-VDMA
BrandFesto
€18.97
Each
units
NAS Sub Base 5 G 1/8, Metric M5 Aluminium M5, 1/8 in G, Metric Screw VSVA Solenoid Valves - Base
RS Stock No. 204-0060
Mfr. Part No.OABM-P-G1-36-2
BrandFesto
€54.78
Each
units
OABM Manifold Base 2 G 3/4 Wrought Aluminium Alloy 3/4in G - - - -
RS Stock No. 203-1341
Mfr. Part No.VAVE-L1-1VL2-LP
BrandFesto
€7.39
Each
units
VAVE Electrical Connection Box - - PA - - - - - -
RS Stock No. 175-2184
Mfr. Part No.FR-4-3/8-B
BrandFesto
€23.00
Each
units
FR-4 Manifold - - Aluminium Die Cast - - - - - -
RS Stock No. 136-6882
Mfr. Part No.VABM-L1-10S-G18-10
BrandFesto
€84.84
Each
units
VABM Manifold Base 10 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-LK Series Individual Valves - Base
RS Stock No. 202-2849
Mfr. Part No.VABM-L1-18S-G38-6
BrandFesto
€94.54
Each
units
VABM Manifold 16 G 3/8 Aluminium 3/8in G - - - -
RS Stock No. 136-6893
Mfr. Part No.VABM-L1-10HW-G18-4
BrandFesto
€56.98
Each
units
VABM Manifold Base 4 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS Stock No. 203-0247
Mfr. Part No.VABM-B10-20E-G38-3
BrandFesto
€56.08
Each
units
VABM Manifold - G 1/8, G 3/8 Wrought Aluminium Alloy 1/8 in, 3/8in G - - - -
RS Stock No. 121-5592
Mfr. Part No.NEV-01-VDMA
BrandFesto
€25.21
Each
units
NEV Manifold End Base 3 G 1/2, G 1/8 Aluminium 1/2 in, 1/8in G Screw Solenoid/Pneumatic Valves - DIN Rail
RS Stock No. 203-1420
Mfr. Part No.VABM-L1-18W-G38-6
BrandFesto
€104.23
Each
units
VABM Manifold Strip 6 - - M5, 1/4 in, 3/8 in G - - - -
RS Stock No. 203-0202
Mfr. Part No.VABM-B10-20S-G14-9-P3
BrandFesto
€72.28
Each
units
VABM Manifold - G 1/4 Wrought Aluminium Alloy 1/4in G - - - -
RS Stock No. 204-0061
Mfr. Part No.OABM-P-G3-10-2
BrandFesto
€25.80
Each
units
OABM Manifold Base 2 G 1/8 Wrought Aluminium Alloy 1/8in G - - - -
RS Stock No. 203-0226
Mfr. Part No.VABF-S3-1-R3C2-C-6
BrandFesto
€145.73
Each
units
VABF Manifold - - Aluminium - - - - - -
RS Stock No. 203-0169
Mfr. Part No.PAL-5-1/4-6
BrandFesto
€61.49
Each
units
PAL Manifold - G 3/8 Aluminium 3/8in G - - - -
RS Stock No. 203-1439
Mfr. Part No.VABS-S4-1S-G14-B-K2
BrandFesto
€46.16
Each
units
VABS Sub Base - - Aluminium Die Cast - - - - - -
RS Stock No. 202-2842
Mfr. Part No.VABD-S6-1-P1-C
BrandFesto
€9.24
Each
units
VABD Connection Plate DNA - Steel - - - - - -
RS Stock No. 136-6894
Mfr. Part No.VABM-L1-10HW-G18-6
BrandFesto
€70.32
Each
units
VABM Manifold Base 6 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS Stock No. 203-0214
Mfr. Part No.VABM-B10-25-G12-5-P53
BrandFesto
€54.31
Each
units
VABM Manifold - G 1/2 Wrought Aluminium Alloy 1/2in G - - - -
RS Stock No. 136-6898
Mfr. Part No.VABM-L1-14S-G14-3
BrandFesto
€53.94
Each
units
VABM Manifold Base 3 G 1/4 Aluminium Alloy 1/4in G Screw VUVG-LK Series Individual Valves - Base
RS Stock No. 203-0248
Mfr. Part No.PAL-1/2-3
BrandFesto
€62.05
Each
units
PAL Manifold - G 3/4 Aluminium 3/4in G - - - -