Login / Register to access your benefits
Recently searched

    Shields For Arduino

    An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.

    Types of Shield

    Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;

    Ethernet Shields

    Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.

    Proto Shields

    ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.

    Motor Shields

    Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.

    Xbee Shields

    The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.

    CAN-BUS Shields

    CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.

    1 of 1
    4 Products
    Applied filters (1)
    BrandCLEAR
    MikroElektronika
    CLEAR ALL

    ADAFRUIT INDUSTRIES (3)

    DFRobot (2)

    Infineon (3)

    MikroElektronika (4)

    RF Solutions (1)

    Seeed Studio (15)

    Pi 2 click Shield for Raspberry Pi (1)

    Pi 3 Click Shield with 2 mikroBUS Sockets for Raspberry Pi (1)

    Pi Click Shield with 2 mikroBUS Sockets for Raspberry Pi (1)

    RaspyPlay4 HiFi Audio Add-On Board for Raspberry Pi (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    4 Products
    Price
    Brand
    Product Name
    Accessory Category
    Form Factor
    Product Details
    Price
    Brand
    Product Name
    Accessory Category
    Form Factor
    • RS Stock No. 862-4884
    • Mfr. Part No. MIKROE-1767
    Each
    €35.23
    MikroElektronika
    RaspyPlay4 HiFi Audio Add-On Board for Raspberry Pi
    Audio
    Addon
    • RS Stock No. 885-6606
    • Mfr. Part No. MIKROE-1879
    Each
    €9.11
    MikroElektronika
    Pi 2 click Shield for Raspberry Pi
    Interface / Bridge
    HAT
    Each
    €20.77
    MikroElektronika
    Pi 3 Click Shield with 2 mikroBUS Sockets for Raspberry Pi
    Interface / Bridge
    Addon
    Each
    €6.50
    MikroElektronika
    Pi Click Shield with 2 mikroBUS Sockets for Raspberry Pi
    Interface / Bridge
    HAT
    Results per page