Delay Line Circuits

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Delay to First Tap Total Number of Taps Absolute Increment Maximum Delay Time Number of Independent Delay Inputs Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 785-8698
Mfr. Part No.DS1100Z-50+
€5.28
Each
units
10ns 5 50ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 189-8601
Mfr. Part No.DS1023S-500+
€12.89
Each
units
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 785-8682
Mfr. Part No.DS1023S-50+
€11.88
Each
units
0.5ns 8 0.5ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 732-7273
Mfr. Part No.DS1023S-100+
€13.47
Each
units
22ns - 1ns 255ns 1 SOIC 16 21.34 x 8.13 x 5.08mm 5.08mm 21.34mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 923-5772
Mfr. Part No.DS1023S-100+
€11.588
Each (In a Tube of 45)
units
22ns - 1ns 255ns 1 SOIC 16 21.34 x 8.13 x 5.08mm 5.08mm 21.34mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 797-9326
Mfr. Part No.DS1100Z-200+
€5.28
Each
units
40ns 5 - 200ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 189-8427
Mfr. Part No.DS1100Z-100+
€4.615
Each (In a Pack of 2)
units
20ns 5 20ns 100ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 165-9481
Mfr. Part No.DS1100Z-50+
€3.877
Each (In a Tube of 100)
units
10ns 5 50ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 165-9514
Mfr. Part No.DS1100LU-20+
€5.104
Each (In a Tube of 50)
units
4ns 5 - 20ns 1 μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V +85 °C 3 V -40 °C
RS Stock No. 797-9338
Mfr. Part No.DS1100Z-250+
€5.51
Each
units
50ns 5 - 250ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 189-7177
Mfr. Part No.DS1023S-500+
€11.323
Each (In a Tube of 46)
units
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 785-8673
Mfr. Part No.DS1023S-25+
€11.86
Each
units
0.25ns 8 63.75ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 189-7180
Mfr. Part No.DS1100Z-100+
€4.148
Each (In a Tube of 100)
units
20ns 5 100ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C