Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Read more Read less

Filters

Viewing 261 - 271 of 271 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 188-6480
Mfr. Part No.AWSCR-10.00CELB-C10-T3
BrandAbracon
€0.276
Each (On a Reel of 3000)
units
10MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +125 °C
RS Stock No. 166-9532
Mfr. Part No.CSTCR5M00G53-R0
BrandMurata
€0.166
Each (On a Reel of 3000)
units
5MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +80 °C
RS Stock No. 125-3141
Mfr. Part No.CSTCR7M37G53-R0
BrandMurata
€0.197
Each (On a Reel of 3000)
units
7.37MHz ±0.5% Shear 39pF 50Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +80 °C
RS Stock No. 183-7420
Mfr. Part No.AE0203D08H09DF
BrandKEMET
€55.66
Each (In a Bag of 10)
units
- - - 0.16µF - - - Surface Mount 0203 - 9 x 3.4 x 2.4mm 2.4mm 9mm +85 °C
RS Stock No. 166-9578
Mfr. Part No.CSTCR4M00G55Z-R0
BrandMurata
€0.167
Each (On a Reel of 3000)
units
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS Stock No. 887-6010
Mfr. Part No.PARS418.00K04R
BrandKYOCERA
€0.656
Each (In a Pack of 2000)
units
418MHz ±75kHz - 3.2pF - - - Surface Mount SMT 3 5.5 x 3.8 x 1.5mm 1.5mm 5.5mm +85 °C
RS Stock No. 183-7454
Mfr. Part No.AE0203D18H18DF
BrandKEMET
€65.90
Each
units
- - - 0.4µF - - - Surface Mount 0203 - 18 x 3.4 x 2.4mm 2.4mm 18mm +85 °C
RS Stock No. 188-6797
Mfr. Part No.AWSCR-3.58CPLA-C33-T4
BrandAbracon
€0.249
Each (In a Pack of 20)
units
3.58MHz ±0.5% - 33pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS Stock No. 721-4849
Mfr. Part No.CSTCR4M00G55B-R0
BrandMurata
€0.353
Each (In a Pack of 10)
units
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.15% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS Stock No. 183-7452
Mfr. Part No.AE0203D16DF
BrandKEMET
€65.80
Each
units
- - - 0.35µF - - - Surface Mount 0203 - 20 x 3.4 x 2.4mm 2.4mm 20mm +85 °C
RS Stock No. 2508167101
Mfr. Part No.PBRC-4.00HR
BrandAVX
€0.32
Each
units
- - - - - - - - - - - - - -
Related Products
Low in height, suitable for thin equipment Glass ...
Description:
Low in height, suitable for thin equipment Glass sealed package assures high reliability and high temperature operation Tight tolerance and stability available IR reflow capable Low cost version of ABM8 crystal High density applications Modems, communication and test equipment PMCIA, ...
Excellent environmental resistance Low resonant impedance High stability ...
Description:
Excellent environmental resistance Low resonant impedance High stability type Reflow capable Industrial grade Built-in load capacitance Remote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances, Industrial controllers
The CSTCR series of MHz band ceramic resonators ...
Description:
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external ...
The KC2520B-C1 series of clock oscillators have been ...
Description:
The KC2520B-C1 series of clock oscillators have been professionally designed in a miniature ceramic package with seam welding and are renowned for their high reliability Highly reliable Seam welding Miniature ceramic package Surface mount type Low current consumption.