Buck Converters

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Series Number of Outputs Pin Count Package Type Switching Regulator Line Regulation
RS Stock No. 190-0598
Mfr. Part No.MAX764CPA+
€4.215
Each (In a Pack of 2)
units
260mA -16 V Buck Controller -1 V 3 V 16 V Adjustable, Fixed Through Hole - 1 8 PDIP Yes 0.12 %/mV
New
RS Stock No. 200-3854
Mfr. Part No.MAX17576ATG+
€3.775
Each (In a Pack of 2)
units
4A 60 V - 4.5 V 0.9 V - Adjustable - - - 24 TQFN - -
RS Stock No. 189-7004
Mfr. Part No.MAX797HESE+
€9.549
Each (In a Tube of 50)
units
10A 6 V Step Down 2.5 V 4.5 V 30 V Adjustable Surface Mount - 1 16 SOIC - 0.06 %/V
RS Stock No. 168-2892
Mfr. Part No.MAX17682ATP+
€2.149
Each (In a Tube of 75)
units
3.7A 5.25 V Buck Converter 4.75 V 4.5 V 42 V Fixed Surface Mount - 1 20 TQFN Yes -
RS Stock No. 732-8790
Mfr. Part No.MAX1771CSA+
€3.58
Each
units
2A 100 V - 2 V 3 V 16.5 V - Surface Mount - 1 8 SOIC - -
New
RS Stock No. 200-3853
Mfr. Part No.MAX17576ATG+
€2.70
Each (In a Tray of 490)
units
4A 60 V - 4.5 V 0.9 V - Adjustable - - - 24 TQFN - -
RS Stock No. 189-7002
Mfr. Part No.MAX766ESA+
€4.989
Each (In a Tube of 100)
units
105mA -16 V Boost/Buck Controller, Inverting, Non-Inverting -1 V 3 V 16 V Adjustable, Fixed Surface Mount - 1 8 SOIC Yes 0.12 %/mV
RS Stock No. 190-0180
Mfr. Part No.MAX1830EEE+
€9.45
Each
units
3A 5.5 V Buck Controller 1.1 V 3 V 5.5 V Adjustable Surface Mount - 1 16 QSOP Yes -
RS Stock No. 164-7622
Mfr. Part No.MAX17244ETERA+
€1.962
Each (In a Tube of 60)
units
2.5A 10 V Buck Converter 1 V 3.5 V 36 V Adjustable Surface Mount - 1 16 TQFN Yes 0.02 %/V
RS Stock No. 799-7897
Mfr. Part No.MAX638ACSA+
€2.96
Each
units
1mA 5.25 V Step Down 4.75 V 2.2 V, 5 V 16.5 V Adjustable Surface Mount - 1 8 SOIC Yes 0.2 %/V
RS Stock No. 189-6949
Mfr. Part No.MAX1791EUB+
€3.865
Each (In a Tube of 50)
units
2A 5.5 V Step Down 0.5 V 5 V 20 V Adjustable Surface Mount - 1 10 μMAX Yes -
RS Stock No. 189-6995
Mfr. Part No.MAX764CPA+
€3.024
Each (In a Tube of 50)
units
260mA -16 V Buck Controller -1 V 3 V 16 V Adjustable, Fixed Through Hole - 1 8 PDIP Yes 0.12 %/mV
RS Stock No. 622-8973
Mfr. Part No.MAX764CPA+
€2.37
Each
units
260mA -16 V Buck Controller -1 V 3 V 16 V Adjustable, Fixed Through Hole - 1 8 PDIP Yes 0.12 %/mV
RS Stock No. 190-0509
Mfr. Part No.MAX797HESE+
€10.97
Each
units
10A 6 V Step Down 2.5 V 4.5 V 30 V Adjustable Surface Mount - 1 16 SOIC - 0.06 %/V
RS Stock No. 189-6952
Mfr. Part No.MAX1830EEE+
€8.039
Each (In a Tube of 100)
units
3A 5.5 V Buck Controller 1.1 V 3 V 5.5 V Adjustable Surface Mount - 1 16 QSOP Yes -
RS Stock No. 164-7627
Mfr. Part No.MAX17245ETESA+
€2.294
Each (In a Tube of 60)
units
3.5A 10 V Buck Converter 1 V 3.5 V 36 V Adjustable Surface Mount - 1 16 TQFN Yes 0.02 %/V
RS Stock No. 190-0485
Mfr. Part No.MAX1791EUB+
€4.49
Each (In a Pack of 2)
units
2A 5.5 V Step Down 0.5 V 5 V 20 V Adjustable Surface Mount - 1 10 μMAX Yes -
RS Stock No. 168-2890
Mfr. Part No.MAX17572ATC+
€1.933
Each (In a Tray of 490)
units
1A 5.25 V Step Down 4.75 V 4.5 V 60 V Adjustable Surface Mount - 1 12 TDFN Yes -
RS Stock No. 540-4198
Mfr. Part No.MAX638ACPA+
€4.38
Each
units
75mA - Buck Controller - 2.2 (Adjustable) V, 5 (Fixed) V 16.5 V Adjustable, Fixed Through Hole - 1 8 PDIP Yes 0.2 %/V
RS Stock No. 164-7681
Mfr. Part No.MAX17244ETERA+
€2.025
Each (In a Pack of 2)
units
2.5A 10 V Buck Converter 1 V 3.5 V 36 V Adjustable Surface Mount - 1 16 TQFN Yes 0.02 %/V