DC-DC Controllers

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 165-9122
Mfr. Part No.MAX1626ESA+
€1.887
Each (In a Tube of 100)
units
- 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -
RS Stock No. 732-9721
Mfr. Part No.MAX608ESA+
€4.30
Each
units
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +85 °C 1A 16.5 V
RS Stock No. 786-0935
Mfr. Part No.MAX1771CPA+
€3.125
Each (In a Pack of 2)
units
Boost Controller 1 300 kHz Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 9.91mm 7.87mm 4.45mm 16.5 V +70 °C 5µA 12.48 V
RS Stock No. 923-7138
Mfr. Part No.MAX1771ESA+
€3.236
Each (In a Tube of 100)
units
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +85 °C 2A 100 V
RS Stock No. 732-8793
Mfr. Part No.MAX1744EUB+
€4.45
Each
units
Buck Controller 1 330 kHz Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 36 V +85 °C 10A 5 V
RS Stock No. 190-0327
Mfr. Part No.MAX1771CPA+
€3.125
Each (In a Pack of 2)
units
Boost Controller 1 300 kHz Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 9.91mm 7.87mm 4.45mm 16.5 V +70 °C 5µA 12.48 V
RS Stock No. 732-8800
Mfr. Part No.MAX1771ESA+
€4.55
Each
units
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +85 °C 2A 100 V
RS Stock No. 164-7803
Mfr. Part No.MAX17690ATE+
€4.35
Each (In a Pack of 2)
units
Flyback Controller 1 250 kHz Surface Mount TQFN 16 3 x 3 x 0.75mm 3mm 3mm 0.75mm 60 V +125 °C 4A 7.35 V
RS Stock No. 165-9015
Mfr. Part No.MAX1745EUB+
€4.617
Each (In a Tube of 50)
units
- 1 - Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm - +85 °C - -
RS Stock No. 540-5292
Mfr. Part No.MAX1626ESA+
€2.69
Each
units
- 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -
RS Stock No. 923-7129
Mfr. Part No.MAX1744EUB+
€3.84
Each (In a Tube of 50)
units
Buck Controller 1 330 kHz Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 36 V +85 °C 10A 5 V
RS Stock No. 164-7629
Mfr. Part No.MAX17690ATE+
€3.109
Each (In a Tray of 490)
units
Flyback Controller 1 250 kHz Surface Mount TQFN 16 3 x 3 x 0.75mm 3mm 3mm 0.75mm 60 V +125 °C 4A 7.35 V
RS Stock No. 622-8800
Mfr. Part No.MAX1745EUB+
€5.48
Each
units
- 1 - Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm - +85 °C - -
RS Stock No. 189-6944
Mfr. Part No.MAX1771CPA+
€2.66
Each (In a Tube of 50)
units
Boost Controller 1 300 kHz Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 9.91mm 7.87mm 4.45mm 16.5 V +70 °C 5µA 12.48 V