Power Switch ICs

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Channels Maximum Operating Supply Voltage Maximum Operating Current Power Rating Protection Features Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions
RS Stock No. 168-2878
Mfr. Part No.MAX14001AAP+
€5.241
Each (In a Tube of 66)
units
- - - 1 3.6 V, 5.5 V 1.5 mA, 8 mA - - Surface Mount SSOP 20 +125 °C -40 °C 7.33 x 5.38 x 1.78mm
RS Stock No. 164-5245
Mfr. Part No.MAX14913AKN+
€6.77
Each
units
High Side High Side Switch / Push-Pull Driver 230mΩ 8 36 V 1.5 A, 22 A - - Surface Mount QFN 56 +125 °C -40 °C 8.1 x 8.1 x 0.85mm
RS Stock No. 168-2879
Mfr. Part No.MAX14002AAP+
€4.433
Each (In a Tube of 66)
units
- - - 1 3.6 V, 5.5 V 1.5 mA, 8 mA - - Surface Mount SSOP 20 +125 °C -40 °C 7.33 x 5.38 x 1.78mm
New
RS Stock No. 191-3938
Mfr. Part No.MAX16946GTE/V+
€2.373
Each (In a Tube of 75)
units
High Side High Side - 1 18 V 2.6mA - - Surface Mount TQFN 16 +105 °C -40 °C 4.1 x 4.1 x 0.75mm
RS Stock No. 191-3302
Mfr. Part No.MAX14900EAGM+CKT
€7.772
Each (In a Tray of 260)
units
High Side High Side 165mΩ - 10 → 36 V 1.5mA - Thermal Shutdown Surface Mount QFN 48 +125 °C -40 °C 7.1 x 7.1 x 0.85mm
RS Stock No. 190-4546
Mfr. Part No.MAX8586ETA+T
€0.806
Each (On a Reel of 2500)
units
- - 95mΩ - 2.75 → 5.5 V 55µA - Thermal Shutdown Surface Mount TDFN 8 +85 °C -40 °C 3.1 x 3.1 x 0.8mm
RS Stock No. 168-2885
Mfr. Part No.MAX14914ATE+
€1.983
Each (In a Tube of 60)
units
High Side High Side Switch 240mΩ 1 40 V 0.95mA - - Surface Mount TQFN 16 +125 °C -40 °C 4.1 x 4.1 x 0.75mm
RS Stock No. 190-4483
Mfr. Part No.MAX1563ETC+
€1.671
Each (In a Tube of 75)
units
High Side High Side 50mΩ - 4 → 5.5 V 80µA - Thermal Shutdown Surface Mount TQFN 12 +85 °C -40 °C 4.1 x 4.1 x 0.75mm
RS Stock No. 191-3631
Mfr. Part No.MAX14900EAGM+CKT
€8.55
Each
units
High Side High Side 165mΩ - 10 → 36 V 1.5mA - Thermal Shutdown Surface Mount QFN 48 +125 °C -40 °C 7.1 x 7.1 x 0.85mm
RS Stock No. 190-7932
Mfr. Part No.MAX1563ETC+
€1.99
Each (In a Pack of 5)
units
High Side High Side 50mΩ - 4 → 5.5 V 80µA - Thermal Shutdown Surface Mount TQFN 12 +85 °C -40 °C 4.1 x 4.1 x 0.75mm
RS Stock No. 190-4517
Mfr. Part No.MAX1946ETA+T
€0.623
Each (On a Reel of 2500)
units
- - 125mΩ - 2.7 → 5.5 V 60µA - Thermal Shutdown Surface Mount TDFN 8 +85 °C -40 °C 3.1 x 3.1 x 0.8mm
RS Stock No. 190-7795
Mfr. Part No.MAX7360ETL+
€4.57
Each (In a Pack of 2)
units
- - - - 1.62 → 3.6 V 50µA - - Surface Mount TDFN 40 +85 °C -40 °C 5 x 5 x 0.75mm
RS Stock No. 168-2900
Mfr. Part No.MAX14001AAP+
€6.14
Each
units
- - - 1 3.6 V, 5.5 V 1.5 mA, 8 mA - - Surface Mount SSOP 20 +125 °C -40 °C 7.33 x 5.38 x 1.78mm
RS Stock No. 190-4513
Mfr. Part No.MAX1823BEUB+
€1.717
Each (In a Tube of 50)
units
High Side High Side 165mΩ - 4 → 5.5 V 100µA - Thermal Shutdown Surface Mount μMAX 10 +85 °C -40 °C 3.05 x 3.05 x 0.95mm
New
RS Stock No. 191-5061
Mfr. Part No.MAX16946GTE/V+
€3.27
Each (In a Pack of 2)
units
High Side High Side - 1 18 V 2.6mA - - Surface Mount TQFN 16 +105 °C -40 °C 4.1 x 4.1 x 0.75mm
RS Stock No. 190-8218
Mfr. Part No.MAX4999ETJ+
€5.615
Each (In a Pack of 2)
units
- - 12Ω 2 3 → 3.6 V 5µA - Thermal Shutdown Surface Mount TDFN 32 +85 °C -40 °C 5 x 5 x 0.75mm
RS Stock No. 164-5086
Mfr. Part No.MAX14912AKN+
€7.366
Each (In a Tray of 260)
units
High Side High Side Switch / Push-Pull Driver 230mΩ 8 36 V 1.5 A, 22 A - - Surface Mount QFN 56 +125 °C -40 °C 8.1 x 8.1 x 0.85mm
RS Stock No. 190-4518
Mfr. Part No.MAX4999ETJ+
€4.831
Each (In a Tube of 60)
units
- - 12Ω 2 3 → 3.6 V 5µA - Thermal Shutdown Surface Mount TDFN 32 +85 °C -40 °C 5 x 5 x 0.75mm
RS Stock No. 168-2902
Mfr. Part No.MAX14002AAP+
€5.15
Each
units
- - - 1 3.6 V, 5.5 V 1.5 mA, 8 mA - - Surface Mount SSOP 20 +125 °C -40 °C 7.33 x 5.38 x 1.78mm
RS Stock No. 190-8215
Mfr. Part No.MAX1946ETA+T
€0.983
Each (In a Pack of 10)
units
- - 125mΩ - 2.7 → 5.5 V 60µA - Thermal Shutdown Surface Mount TDFN 8 +85 °C -40 °C 3.1 x 3.1 x 0.8mm