DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 903-9773
Mfr. Part No.SC-2210B
€3.169
Each (In a Bag of 10)
units
- 100 mA@ 5 V dc Copper Alloy 10 Surface Mount Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 903-9791
Mfr. Part No.SC-2130
€1.848
Each (In a Bag of 10)
units
- 100 mA@ 5 V dc Copper Alloy 10 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 903-9779
Mfr. Part No.SA-7071B
€3.116
Each (In a Bag of 10)
units
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS Stock No. 903-9802
Mfr. Part No.CHS-02A
€1.717
Each (In a Bag of 10)
units
- 100 mA@ 6 V dc, 25 mA@ 24 V dc Copper Alloy 2 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
New
RS Stock No. 196-8169
Mfr. Part No.CHP-041B
€1.784
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 100mA Copper Alloy 4 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
New
RS Stock No. 196-8172
Mfr. Part No.CHP-021A
€1.628
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 100mA Copper Alloy 2 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
New
RS Stock No. 196-8180
Mfr. Part No.S-4010A
€2.784
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-8144
Mfr. Part No.S-2151
€3.438
Each (In a Bag of 50)
units
SP4T 100mA Copper Alloy 4 Through Hole Rotary DIP 500Operations +70°C -25°C -25 +70°C - - 5V
RS Stock No. 903-9763
Mfr. Part No.SA-7070A
€2.849
Each (In a Bag of 10)
units
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
New
RS Stock No. 196-8153
Mfr. Part No.SD-1110
€1.998
Each (In a Pack of 5)
units
SP16T 100mA Copper Alloy 16 Through Hole Rotary DIP 20000Operations +85°C -40°C -40 80°C - - 5V
New
RS Stock No. 196-8151
Mfr. Part No.CS-4-12XA
€1.422
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) 100mA Copper Alloy 2 Surface Mount Rotary DIP 200Operations +70°C -25°C -25 +70°C - - 16V
RS Stock No. 903-9827
Mfr. Part No.CHS-10A
€2.84
Each (In a Bag of 10)
units
- 100 mA@ 6 V dc, 25 mA@ 24 V dc Copper Alloy 10 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
New
RS Stock No. 196-8147
Mfr. Part No.CS-7-14MB
€1.784
Each (In a Pack of 5)
units
SP4T 100mA Copper Alloy 4 Surface Mount Rotary DIP 10000Operations +80°C -40°C -40 80°C - - 6V
RS Stock No. 903-9785
Mfr. Part No.SC-1110
€1.903
Each (In a Bag of 10)
units
- 100 mA@ 5 V dc Copper Alloy 16 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
New
RS Stock No. 196-8168
Mfr. Part No.CHP-041B
€1.381
Each (In a Bag of 50)
units
Single Pole Single Throw (SPST) 100mA Copper Alloy 4 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
RS Stock No. 903-9751
Mfr. Part No.SA-7050A
€3.075
Each (In a Bag of 10)
units
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
New
RS Stock No. 196-8170
Mfr. Part No.CHP-021A
€1.262
Each (In a Bag of 50)
units
Single Pole Single Throw (SPST) 100mA Copper Alloy 2 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
New
RS Stock No. 196-8155
Mfr. Part No.SD-1010
€1.998
Each (In a Pack of 5)
units
SP16T 100mA Copper Alloy 16 Through Hole Rotary DIP 20000Operations +85°C -40°C -40 +85°C - - 5V
RS Stock No. 903-9767
Mfr. Part No.SA-7070B
€3.075
Each (In a Bag of 10)
units
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
New
RS Stock No. 196-8154
Mfr. Part No.SD-1010
€1.547
Each (In a Bag of 50)
units
SP16T 100mA Copper Alloy 16 Through Hole Rotary DIP 20000Operations +85°C -40°C -40 +85°C - - 5V