Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 123-9051
Mfr. Part No.SPPH410200
€0.856
Each (In a Pack of 5)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Solder Pin
RS Stock No. 123-9040
Mfr. Part No.SPPH120400
€2.334
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Solder Pin
RS Stock No. 758-2111
Mfr. Part No.SPUJ190900
€2.183
Each (In a Box of 4)
units
Latching Double Pole Double Throw (DPDT) PCB No 7.4 x 7.2mm - 100 mA @ 30 V dc - - - Blue 30V dc Cylinder Straight Through Hole
RS Stock No. 758-2105
Mfr. Part No.SPUN191000
€1.625
Each (In a Box of 4)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS Stock No. 123-9061
Mfr. Part No.SPPJ320600
€1.80
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS Stock No. 123-9032
Mfr. Part No.SPEF210101
€4.788
Each (In a Pack of 5)
units
Latching Single Pole Double Throw (SPDT) PCB No - - 1 A - - - Black 14.5V dc Square Solder Pin
RS Stock No. 123-9055
Mfr. Part No.SPPJ222200
€1.80
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS Stock No. 123-9053
Mfr. Part No.SPPH430100
€2.184
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Snap-In
RS Stock No. 123-9036
Mfr. Part No.SPEJ110100
€2.706
Each (In a Pack of 5)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 14V dc Square Solder Pin
RS Stock No. 123-9063
Mfr. Part No.SPUJ191000
€1.368
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - Black 30V dc Square Snap-In
RS Stock No. 123-9064
Mfr. Part No.SPUJ194500
€2.298
Each (In a Pack of 5)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - Black 30V dc Square Solder Pin
RS Stock No. 123-9058
Mfr. Part No.SPPJ226400
€1.80
Each (In a Pack of 5)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 200 mA - - - Black 30V dc Square Solder Lug
RS Stock No. 758-2114
Mfr. Part No.SPUJ191500
€2.14
Each (In a Box of 4)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - Blue 30V dc Cylinder Straight Through Hole
RS Stock No. 283-9541
Mfr. Part No.STSPUN122
€1.11
Each
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS Stock No. 123-9066
Mfr. Part No.SPUN192800
€2.378
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 1 A - - - Black 25V dc Square Snap-In
RS Stock No. 283-9535
Mfr. Part No.STSPUJ121
€0.57
Each
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - Red/Green 30V dc - Through Hole
RS Stock No. 123-9038
Mfr. Part No.SPPH110800
€2.334
Each (In a Pack of 5)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Solder Pin
RS Stock No. 123-9059
Mfr. Part No.SPPJ310500
€1.80
Each (In a Pack of 5)
units
Latching Single Pole Double Throw (SPDT) PCB No - - 200 mA - - - Black 30V dc Square PCB Pin
RS Stock No. 758-2091
Mfr. Part No.SPUN191600
€1.698
Each (In a Box of 4)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS Stock No. 123-9042
Mfr. Part No.SPPH130100
€2.58
Each (In a Pack of 5)
units
Momentary Double Pole Double Throw (DPDT) PCB No - - 100 mA - - - White 30V dc Square Snap-In